RS PRO Laddnät, Polyeten 3.6 m, maskstorlek 2.5 in, sladdiameter 3.5 mm 2.75m
- RS-artikelnummer:
- 289-5759
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
2 203,27 kr
(exkl. moms)
2 754,09 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- Dessutom levereras 22 enhet(er) från den 16 november 2026
- Dessutom levereras 4 enhet(er) från den 16 november 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 203,27 kr |
*vägledande pris
- RS-artikelnummer:
- 289-5759
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Laddnät | |
| Nettomaterial | Polyeten | |
| Maskstorlek | 2.5in | |
| Nätkabeldiameter | 3.5mm | |
| Sladdiameteromkrets | 8mm | |
| Längd | 3.6m | |
| Bredd | 2.75m | |
| Standarder/godkännanden | No | |
| Form | Rektangulär | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Laddnät | ||
Nettomaterial Polyeten | ||
Maskstorlek 2.5in | ||
Nätkabeldiameter 3.5mm | ||
Sladdiameteromkrets 8mm | ||
Längd 3.6m | ||
Bredd 2.75m | ||
Standarder/godkännanden No | ||
Form Rektangulär | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- GB
RS PRO PE Load Net, 4.6 x 2.75 m, 3.5 mm Cord Diameter
Use this RS PRO polyethylene (PE) load net to keep your cargo secure in transit. It's made from a durable braided PE cord that's strong enough to hold your load firmly. That makes this load net especially useful when you're transporting a bulky or uneven object.
The flexibility of this product allows it to accommodate different load shapes and sizes and compensate for changes in volume. Its high-quality PE material is resistant to ultraviolet (UV) light, so it won't crack or stiffen when exposed to the sun. Its edges are designed for easy fastening to the ends of the load or vehicle without compromising strength.
As part of our RS PRO range, this product has undergone testing for quality and durability. The load net's ability to withstand harsh conditions makes it suitable for numerous applications in the manufacturing and transportation sectors.
Features and Benefits
• Dimensions of 4.6 (length) x 2.75 m (width)
• Mesh size of 2.5 in
• Net cord diameter of 3.5 mm
• Polyethylene (PE) net material
• Perimeter cord diameter of 8 mm
This is not for lifting applications.
Relaterade länkar
- RS PRO Laddnät, Polyeten 7.3 m, maskstorlek 65 mm, sladdiameter 3.5 mm 3.6m
- RS PRO Laddnät, Polyeten 6 m, maskstorlek 65 mm, sladdiameter 3.5 mm 4m
- StarTech.com 2.5 in, 3.5 in 19.4 cm x 90 mm x 3.5 cm 2.5 x 3.5 in
- StarTech.com 2.5 in, 3.5 in 139 x 91 x 54 mm 2.5 x 3.5 in
- StarTech.com 2.5 in, 3.5 in 147 x 130 x 70 mm 2.5 x 3.5 in
- StarTech.com 2.5 in, 3.5 in 285 x 171.2 x 85 mm 2.5 x 3.5 in
- StarTech.com 2.5 in, 3.5 in 147 x 132 x 70 mm 2.5 x 3.5 in
- StarTech.com 2.5 in, 3.5 in 143 x 132 x 70 mm 2.5 x 3.5 in