Omron, Läsgaffel, Ben-Inkapsling, Output Transistor
- RS-artikelnummer:
- 821-0148
- Tillv. art.nr:
- EE-SX674P
- Tillverkare / varumärke:
- Omron
Antal (1 enhet)*
466,01 kr
(exkl. moms)
582,51 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- Dessutom levereras 12 enhet(er) från den 26 oktober 2026
- Dessutom levereras 26 enhet(er) från den 17 november 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 466,01 kr |
*vägledande pris
- RS-artikelnummer:
- 821-0148
- Tillv. art.nr:
- EE-SX674P
- Tillverkare / varumärke:
- Omron
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
| Varumärke | Omron | |
| Produkttyp | Läsgaffel | |
| Utgångsenhet | Transistor | |
| Typisk stigtid | 0.17ms | |
| Kapseltyp | Ben | |
| Antal stift | 4 | |
| Maximal arbetstemperatur | 55°C | |
| Minsta arbetsstemperatur | -25°C | |
| Standarder/godkännanden | No | |
| Höjd | 15.5mm | |
| Bredd | 5mm | |
| Längd | 13.6mm | |
| Serie | EE-SX67 | |
| Fordonsstandard | Nej | |
| Välj alla | ||
|---|---|---|
Varumärke Omron | ||
Produkttyp Läsgaffel | ||
Utgångsenhet Transistor | ||
Typisk stigtid 0.17ms | ||
Kapseltyp Ben | ||
Antal stift 4 | ||
Maximal arbetstemperatur 55°C | ||
Minsta arbetsstemperatur -25°C | ||
Standarder/godkännanden No | ||
Höjd 15.5mm | ||
Bredd 5mm | ||
Längd 13.6mm | ||
Serie EE-SX67 | ||
Fordonsstandard Nej | ||
Omron EE-SX67 Series Slotted Optical Switch, 25.3mm Length, 15.5mm Height - EE-SX674P
This slotted optical switch is designed for efficient sensing applications in the automation and industrial sectors. With dimensions of 25.3 x 13.6 x 15.5mm, it offers a compact solution to positioning needs. Operating within a temperature range of -25 to +55°C, this product ensures reliable performance across diverse environmental conditions, making it a dependable choice for professionals in electronics and mechanical industries.
Features & Benefits
• High-speed response with a typical rise time of 0.17ms supports quick detection
• Close mount design allows for space-saving integration in machinery
• Robust operation in temperatures ranging from -25 to +55°C expands usage versatility
• Ideal for automation tasks, enhancing workflow efficiency
• Utilises infrared technology for accurate sensing and minimal interference
• Compact dimensions facilitate installation in confined spaces
Applications
• Used for precise position detection in automated machinery
• Employed in security systems for object detection and monitoring
• Utilised in conveyor systems for product counting and tracking
• Suitable for where space constraints are a concern
What temperature range can this optical switch operate within?
The optical switch operates effectively within a temperature scope of -25 to +55°C, making it suitable for various environmental conditions.
How does the compact design benefit installation in machinery?
The compact form factor of 25.3 x 13.6 x 15.5mm allows for easy placement in tight spaces, enabling efficient use of available area in machinery setups.
What type of applications is this switch ideal for?
It is particularly suited for automation processes where precise position detection and quick response times are critical, enhancing overall system efficiency.
How does the infrared technology enhance its sensing capabilities?
Infrared technology provides reliable detection while reducing the likelihood of interference from ambient light sources, ensuring accurate readings in various settings.
EE-SX47/67 Närhetsvakter med fotoavbrytare (slitsat huvud)
Typiska installationer är monteringsrobotar, lödtrycksmaskiner och maskiner för kretskortsmontering.
Svart plasthölje
Lysdiodsindikering
IP50
Driftstemperaturområde: -10° till +55° C
Lämpliga anslutningar är lagernummer 219-2448 och 219-2454
Relaterade länkar
- Omron, Läsgaffel, Ben-Inkapsling, Output Transistor
- Omron, Läsgaffel, Rör, Ben-Inkapsling, Output Transistor
- Omron, Läsgaffel, Panel, Rör, Ben-Inkapsling, Output Transistor
- Omron, Läsgaffel, Fjäder, Skruv, Ben-Inkapsling, Output Transistor
- Aratas, Läsgaffel, Genomgående hål, Ben-Inkapsling, Output Transistor
- Omron, Läsgaffel, Genomgående hål, Ben-Inkapsling, Output Utgångstransistor
- Omron, Läsgaffel, Genomgående hål, Ben-Inkapsling, Output Foto IC
- Omron, Läsgaffel, Yta, Ytmontering-Inkapsling, Output Fototransistor