DeWALT Laser Level Tripod, DE0882-XJ

Antal (1 enhet)*

1 768,37 kr

(exkl. moms)

2 210,46 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 09 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 768,37 kr

*vägledande pris

RS-artikelnummer:
172-243
Tillv. art.nr:
DE0882-XJ
Tillverkare / varumärke:
DeWALT

RoHS-status: Undantagen

COO (Country of Origin):
CN
The DeWALT Floor to Ceiling Laser Pole with a 1/4 inch thread is designed to provide a maximum height of 3.4m, making it perfect for a variety of applications. The easy setup with reinforced fixing arm platform and locking mechanism ensures stability and accuracy in your projects. With a maximum height of 33m, this laser pole is a reliable and versatile tool for professionals in the construction industry.

Easy to set up with reinforced fixing arm platform and locking mechanism
Sections connecting material for added stability
Maximum height of 3.4m for various applications
1/4 inch thread for easy compatibility with different tools
Durable construction for long-lasting performance

relaterade länkar