DeWALT DE0735-XJ Laser Level

Antal (1 enhet)*

3 379,60 kr

(exkl. moms)

4 224,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 07 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 379,60 kr

*vägledande pris

RS-artikelnummer:
172-248
Tillv. art.nr:
DE0735-XJ
Tillverkare / varumärke:
DeWALT
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

DeWALT

Model Number p

DE0735-XJ

RoHS-status: Undantagen

COO (Country of Origin):
IN
The DeWALT Laser Elevated Tripod is a durable and versatile tool designed to provide accurate levelling for various applications. With a maximum height of 2.84m, adjustable height legs, and a crank elevating head, this tripod ensures quick and easy height adjustments for enhanced precision. The integrated vial on the head allows for levelling accuracy, making it ideal for construction and surveying tasks.

Adjustable height legs with quick release clamps extend between 1.2m to 2.84m for versatile usage
Elevating head with crank enables quick and easy height adjustments for precise levelling
Integrated vial on the head ensures levelling accuracy for improved performance
Heavy-duty construction provides strength and durability for long-lasting use
Maximum height of 284m allows for elevated positioning in various environments
Product Type Tripods designed for stability and reliability

relaterade länkar