Leica Stativ för laserpass Stativ, för användning med Laser

Antal (1 enhet)*

2 593,59 kr

(exkl. moms)

3 241,99 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 09 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 593,59 kr

*vägledande pris

RS-artikelnummer:
288-7290
Tillv. art.nr:
848788
Tillverkare / varumärke:
Leica
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Leica

Typ av tillbehör

Stativ

Produkttyp

Stativ för laserpass

För användning med

Laser

Standarder/godkännanden

No

Leica TRI120 116 cm Professional Tripod


The TRI120 ¼ in aluminium tripod from Leica Geosystems has been built for professionals that need a very strong, robust, and lightweight tripod. Its rubber feet ensure the tripod, when set up, is incredibly stable no matter whether the ground is soft or hard. Fully extended using twist lock legs, the tripod is 116cm high and when collapsed, via its unique 180o foldable legs, becomes extremely compact at just 37cm and comes with a convenient carry bag with shoulder strap.

The TRI120 is the perfect tripod to use with all makes and models of laser levels and distance measurers that have a ¼ in thread.

Features and Benefits


Compact, robust, and lightweight

High-quality build aluminium

Fitted with stainless steel ¼ in thread for corrosion and impact resistance

Working height 37 cm to 116 cm

Compact when collapsed, 37 cm

Ideal use with all ¼ in laser levels and distance measurers

Easy fine adjustment via stable twist lock legs

180o foldable legs

Height adjustable centre column

Weighs 1.35kg

Comes in a carry bag with strap

Included in the package – Leica TRI120 tripod, carry case

Relaterade länkar