StarTech.com Lås för bärbar dator 25-pack 2 m universallås för bärbar dator, för användning med Noble Wedge®, Nano,

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
533-463
Tillv. art.nr:
UNIVCS25-LAPTOP-LOCK
Tillverkare / varumärke:
StarTech.com
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

StarTech.com

Typ av tillbehör

25-pack 2 m universallås för bärbar dator

Produkttyp

Lås för bärbar dator

För användning med

Noble Wedge®, Nano, K-Slot devices

Standarder/godkännanden

TAA

The StarTech.com 25-Pack Universal Laptop Lock is a versatile solution compatible with Noble Wedge, K-Slot (T-Bar), or Nano, providing flexibility and convenience. A unique on-the-fly lock tip mechanism allows to quickly adapt the lock tip to different security slots. Simply rotate the lock selection dial to change the shape of the lock tip to match the security slot, all without the need to carry different lock tips or use special tools. The cut-resistant steel security cable is 6.6ft (2m) long and 0.17in (4.4mm) thick, providing reach and durability.

25-pack universal 3-in-1 laptop lock compatible with Noble Wedge K-Slot T-Bar and Nano lock slots using an adjustable lock tip

6.6ft 2m long 0.17in 4.4mm thick cut-resistant carbon steel cable withstands up to 202lb pull force

Serialized four-digit combo lock with a unique pre-set code linked to a serial number with a QR code sheet for easy asset management

Bulk-pack universal locking cable works with HP Dell Microsoft and other brands ensuring future-proof compatibility with security slots

Ball joint enables 360-degree rotation and elbow joint pivots 90 degrees to reduce coiling and minimize strain on the slot

Protective spacers included to prevent laptop damage and improve fit

Hook and loop strap included for easy organization with optional anchor locks available for securing equipment without security slots