TE Connectivity HX-SCX Yellow Heatshrink Labels, 50mm Width, 1000 Qty
- RS-artikelnummer:
- 189-0783
- Tillv. art.nr:
- A95650-000
- Tillverkare / varumärke:
- TE Connectivity
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 189-0783
- Tillv. art.nr:
- A95650-000
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Heatshrink Labels | |
| Label Width | 50mm | |
| Diameter | 9.5mm | |
| Label Quantity | 1000 | |
| Background Colour | Yellow | |
| Series | HX-SCX | |
| Material | Cross Linked Polyolefin | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heatshrink Labels | ||
Label Width 50mm | ||
Diameter 9.5mm | ||
Label Quantity 1000 | ||
Background Colour Yellow | ||
Series HX-SCX | ||
Material Cross Linked Polyolefin | ||
- COO (Country of Origin):
- CZ
Thin walled, zero-halogen, low smoke/toxicity, radiation cross-linked, polyolefin heat-shrinkable tubing when limited fire hazard characteristics are necessary.
2:1 shrink ratio
Zero Halogen
Low Toxic Fumes
Low Smoke
Self-extinguishing
Low heat release rate
HX-SCE is formulated to give low fire hazard properties
Operating temperature range -55°C to +105°C
Applications
Rail
Marine
Aerospace
Industrial
Military
Zero Halogen
Low Toxic Fumes
Low Smoke
Self-extinguishing
Low heat release rate
HX-SCE is formulated to give low fire hazard properties
Operating temperature range -55°C to +105°C
Applications
Rail
Marine
Aerospace
Industrial
Military