Phoenix Contact Röd 20 mm dekalens bredd Etikettrulle 8 mm 500 Per Roll

Antal (1 enhet)*

4 921,41 kr

(exkl. moms)

6 151,76 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 27 juli 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 921,41 kr

*vägledande pris

RS-artikelnummer:
497-298
Tillv. art.nr:
1096319
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Phoenix Contact

Produkttyp

Etikettrulle

Etikettbredd

20mm

Antal etiketter

500Per Roll

Bakgrundsfärg

Röd

Etikettlängd

8mm

Material

Polyester

Kompatibla skrivare

THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D), THERMOMARK RULLE, THERMOMARK RULLE X1, THERMOMARK RULLE 2.0

Standarder/godkännanden

DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03, ISO 175:2010, ANSI/UL 969-2018:03

The Phoenix Contact self-adhesive label is designed for effective marking of electrical components, devices, and buttons, ensuring clear identification in various applications. The label features a vibrant red colour, adheres firmly with an acrylic mounting type, and is compatible with a range of thermal transfer printers, fostering fast and intuitive labelling processes. Conveniently supplied in rolls of 500 labels, this product combines quality with functionality, making it an ideal choice for professionals seeking durability and clarity in their marking requirements.

Tested to withstand a range of environmental conditions including temperature fluctuations and UV exposure

Meets industry standards for high quality visual presentation

Provides excellent resistance to solvents and mechanical influences when used with compatible ink ribbons

Custom labelling service is available to meet specific marking requirements

Relaterade länkar