Phoenix Contact Gul 12.7 mm dekalens bredd Etikettrulle 31.75 mm 7000 Per Roll

Antal (1 enhet)*

13 411,52 kr

(exkl. moms)

16 764,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 09 juli 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +13 411,52 kr

*vägledande pris

RS-artikelnummer:
497-176
Tillv. art.nr:
0830674
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Phoenix Contact

Produkttyp

Etikettrulle

Etikettbredd

12.7mm

Antal etiketter

7000Per Roll

Bakgrundsfärg

Gul

Etikettlängd

31.75mm

Laminerad

Ja

Material

Polyvinylklorid

Standarder/godkännanden

ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, UL Approval ID: MH48542, DIN EN 61010-1 (VDE 0411-01):2020-03, ISO 175:2010

Kompatibla skrivare

THERMOMARK RULLE X1, THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D), THERMOMARK RULLE 2.0, THERMOMARK RULLE

COO (ursprungsland):
DE
The Phoenix Contact wire-wrap label is expertly designed for both indoor and outdoor applications, providing a reliable solution for cable identification. With its robust protective laminate, this product boasts exceptional resistance to dirt and abrasion, ensuring durability in various environments. The adhesive system guarantees precise and firm placement of labels, making it ideal for extensive projects that require high-quality marking. Compatible with multiple labelling technologies, this roll of labels can accommodate a broad range of cable diameters, all the while facilitating their passage through cable ducts without adding bulk. Quick to apply and user-friendly, this wire-wrap label caters to cylindrical objects, single wires, and cables effortlessly, making organisation and identification straightforward and efficient. Choose this innovative marking solution for both functionality and versatility.

Designed for high resistance to dirt and abrasion

Adhesive system ensures securely positioned labels

Accommodates a variety of cable diameters for versatile use

Allows smooth passage through cable ducts without increasing volume

Quick and easy to apply, suitable for various applications

Ideal for cylindrical objects, single wires, and cables

Relaterade länkar