Brady Label Printer Ribbon for use with M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)
- RS-artikelnummer:
- 270-6299
- Distrelec artikelnummer:
- 303-88-729
- Tillv. art.nr:
- M6-1-425-FP
- Tillverkare / varumärke:
- Brady
Antal (1 låda med 250 enheter)*
708,47 kr
(exkl. moms)
885,59 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 17 enhet(er) från den 26 januari 2026
- Dessutom levereras 11 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per Låda | Per enhet* |
|---|---|---|
| 1 + | 708,47 kr | 2,834 kr |
*vägledande pris
- RS-artikelnummer:
- 270-6299
- Distrelec artikelnummer:
- 303-88-729
- Tillv. art.nr:
- M6-1-425-FP
- Tillverkare / varumärke:
- Brady
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
| Brand | Brady | |
| Type | Label | |
| For Use With | M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter) | |
| Välj alla | ||
|---|---|---|
Brand Brady | ||
Type Label | ||
For Use With M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter) | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- BE
The Brady Thermal transfer printable polypropylene label is a white colour and 0.788 in H x 1.18 in W size label used for M6 M7 printers. Labelling applications requiring excellent solvent resistance and print performance. This label meets requirements of a halogen free material per DIN VDE 0472 part 815.
UL approved and CSA accepted
Improved printer and material communication
Offer seamless mobile app interaction and better performance with reliability
No visible affect to label when exposed to most common chemicals oils or water
Improved printer and material communication
Offer seamless mobile app interaction and better performance with reliability
No visible affect to label when exposed to most common chemicals oils or water
Flags for the M610, M611 and M710 Portable Printers.
No visible affect to label when exposed to most common chemicals, oils or water
Service temperature of -70 to 80° C
Service temperature of -70 to 80° C
relaterade länkar
- Brady Label Printer Ribbon for use with M610 M710 (with media adapter) BMP71 (with media adapter)
- Brady Label Printer Ribbon for use with M610 M710 BMP71 Printers
- Brady Label Printer Ribbon for use with M610 M611 BMP71 Printers
- Brady Adapter for use with M410 M510 BMP53 BMP71 M610 Printers
- Brady Printer Cleaning Kit for use with M610 BMP61 Printers
- Brady Label Printer Ribbon for use with M710, BMP71 Printers
- FTDI Chip RS485 USB A Male to Cable End Converter Cable
- RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1