Brady Label Printer Ribbon for use with M710, BMP71 Printers

Antal (1 låda med 500 enheter)*

572,84 kr

(exkl. moms)

716,05 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Begränsat lager
  • 12 kvar, redo att levereras
  • Plus 3 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
Per enhet*
1 +572,84 kr1,146 kr

*vägledande pris

RS-artikelnummer:
270-6232
Tillv. art.nr:
M7-11-427
Tillverkare / varumärke:
Brady
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Brady

Type

Label

For Use With

M710, BMP71

RoHS-status: Undantagen

COO (Country of Origin):
MX
The Brady Thermal transfer printable translucent vinyl tape is a 0.75 in H x 0.5 in W size self laminating vinyl wrap around wire and cable labels for M7 printers. Self laminating vinyl material is excellent for wire and cable identification. Designed with a clear protective layer to cover the printed text, B 427 material provides superb protection from abrasion, dirt, oils, solvents, water and excess handling.

UL approved
Durable and permanent acrylic adhesive
Used to improved printer and material communication
Offer seamless mobile app interaction and better performance with reliability
White printable zone and translucent over laminating area to protect t

Self-Laminating Vinyl (B-427) is an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing.

Provided in a self-laminated format with a white printable zone and translucent overlaminating area to protect text
Durable, permanent acrylic adhesive has outstanding water and oil resistance
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)


Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M7-R4300

relaterade länkar