Brady Label Printer Ribbon for use with M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)

Antal (1 låda med 250 enheter)*

953,49 kr

(exkl. moms)

1 191,86 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 12 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 11 enhet(er) från den 17 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
Per enhet*
1 +953,49 kr3,814 kr

*vägledande pris

RS-artikelnummer:
270-6289
Distrelec artikelnummer:
303-88-726
Tillv. art.nr:
M6-31-427-YL
Tillverkare / varumärke:
Brady
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Brady

Type

Label

For Use With

M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)

RoHS-status: Undantagen

COO (Country of Origin):
MX
The Brady Thermal transfer printable translucent vinyl Tape is a 1.5 in H x 1 in W self laminating wire and cable labels used for M6 M7 printers. Self laminating vinyl material is excellent for wire and cable identification. Designed with a clear protective layer to cover the printed text, B 427 material provides superb protection from abrasion, dirt, oils, solvents, water and excess handling.

UL approved
Durable and permanent acrylic adhesive
Used to improved printer and material communication
offers seamless mobile app interaction and better performance with reliability
Yellow printable zone and translucent over laminating area to protect

Self-Laminating Vinyl (B-427) is an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing.

Provided in a self-laminated format with a yellow printable zone and translucent overlaminating area to protect text
Durable, permanent acrylic adhesive has outstanding water and oil resistance
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)


Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers

relaterade länkar