Brady Label Printer Ribbon for use with M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)

Antal (1 låda med 100 enheter)*

1 126,68 kr

(exkl. moms)

1 408,35 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
  • Plus 1 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 8 enhet(er) från den 05 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
Per enhet*
1 +1 126,68 kr11,267 kr

*vägledande pris

RS-artikelnummer:
270-6243
Tillv. art.nr:
M6-125-175-342-WT
Tillverkare / varumärke:
Brady
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Brady

Type

Sleeve

For Use With

M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)

RoHS-status: Undantagen

COO (Country of Origin):
US
The Brady PermaSleeve Marker is a white colour heat shrink wire and cable labels has 0.125 in Dia x 1.75 in W sleeve size used for M6 M7 printers. This label is designed for rigorous wire marking applications. PermaSleeve heat shrink polyolefin labels combine speed, ease of use and permanence to create high quality labelling. It is a chemical resistant, fuel and oil resistant and self extinguishing.

Superior aesthetics
UL Recognized to UL 224
Extreme temperature and UV resistance
Used to improved printer and material communication
Maximum insulation protection and permanent identification

PermaSleeve® PS Heat-Shrink Polyolefin (B-342) wire marking sleeves combine speed, ease of use, and permanence to create long-lasting, high quality identification.

3:1 heat shrinkable sleeve fit snugly around wires for maximum insulation protection and permanent identification
Fade-resistant and smudge-proof for superior aesthetic appearance
Cold resistant and flame-retardant with an operating temperature of -67°F to 275°F (-55°C to 135°C)
Meets SAE-AMS-DTL-23053/5C (Class 1), SAE-AS-81531, MIL-STD-202

RoHS Compliant

and UL Recognized


Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers

Relaterade länkar