Brady Band till etikettskrivare Hylsa, För M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)

Antal (1 låda med 50 enheter)*

1 418,20 kr

(exkl. moms)

1 772,75 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 2 enhet(er) från den 12 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per låda
Per enhet*
1 +1 418,20 kr28,364 kr

*vägledande pris

RS-artikelnummer:
270-6242
Tillv. art.nr:
M6-1000-175-342-YL
Tillverkare / varumärke:
Brady
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Brady

Produkttyp

Band till etikettskrivare

Typ av tillbehör

Hylsa

För användning med

M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)

Standarder/godkännanden

No

RoHS-status: Undantagen

COO (ursprungsland):
US
The Brady PermaSleeve Marker is a yellow colour heat shrink wire and cable labels has 1 in Dia x 1.75 in W sleeve size used for M6 M7 printers. This label is designed for rigorous wire marking applications. PermaSleeve heat shrink polyolefin labels combine speed, ease of use and permanence to create high quality labelling. It is a chemical resistant, fuel and oil resistant and self extinguishing.

Superior aesthetics

UL Recognized to UL 224

Extreme temperature and UV resistance

Used to improved printer and material communication

Maximum insulation protection and permanent identification

PermaSleeve® PS Heat-Shrink Polyolefin (B-342) wire marking sleeves combine speed, ease of use, and permanence to create long-lasting, high quality identification.

3:1 heat shrinkable sleeve fit snugly around wires for maximum insulation protection and permanent identification

Fade-resistant and smudge-proof for superior aesthetic appearance

Cold resistant and flame-retardant with an operating temperature of -67°F to 275°F (-55°C to 135°C)

Meets SAE-AMS-DTL-23053/5C (Class 1), SAE-AS-81531, MIL-STD-202;RoHS Compliant;and UL Recognized

Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability

A ribbon is required to print this material. Use Part Number M61-R4310 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers

Relaterade länkar