RS PRO 150ml Polypropylen Förvaringsflaska, med Bred hals

Antal (1 låda med 120 enheter)*

2 162,97 kr

(exkl. moms)

2 703,71 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per låda
Per enhet*
1 +2 162,97 kr18,025 kr

*vägledande pris

RS-artikelnummer:
251-9308
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Labbflaska

Material

Polypropylen

Kapacitet

150ml

Halstyp

Bred hals

Flasktyp

Förvaringsflaska

Diameter

55 mm

Steriliserad

Ja

Standarder/godkännanden

Reach & L, CE marked, 95kPa

Lockfärg

Grå

Längd

110mm

RoHS-status: Undantagen

COO (ursprungsland):
CN

RS PRO Lab Bottles


Introducing the range of RS PRO Polystyrene Lab Bottles, designed as a high quality and versatile plastic container that are ideal for small volume samples and storage. Manufactured from ultra-clear, medical grade polystyrene and offering leakproof lids, they are a re-useable and cost-effective solution to more expensive glass alternatives and are heavy duty and durable enough for laboratory use and other applications like household storage for items like craft supplies.

Features and Benefits:


  • The high-quality polystyrene lab bottle ensures ultimate durability and corrosion resistance, making them super versatile for a range of applications

  • Thanks to the smooth inner contours, the tube offers efficient pouring and easy cleaning, and is designed for small volume samples

  • The metal lid creates a secure, leakproof seal to prevent accidental spillages or leaking

  • Applications:


    Lab bottles or centrifuge tubes are a lightweight and cost-effective solution to laboratory storage and testing tubes, with most being suitable for freezing and autoclaving. Laboratory centrifuge tubes often feature a clear construction with graduations on the outside for easy measurements. They are commonly used in areas such as:

  • Medical

  • Laboratory

  • Research

  • Education

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Relaterade länkar