FAG Kullager, 30 mm ID, 72 mm UT, Löpring bredd 19 mm

Mängdrabatt möjlig
Visa alternativ för volympriser

Antal (1 enhet)*

206,30 kr

(exkl. moms)

257,88 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 42 enhet(er) från den 26 oktober 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"

Enheter
Per enhet
1 - 4206,30 kr
5 - 9198,24 kr
10 - 24194,32 kr
25 +189,73 kr

*vägledande pris

RS-artikelnummer:
137-1721
Tillv. art.nr:
6306-C-2HRS>V
Tillverkare / varumärke:
FAG
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

FAG

Produkttyp

Kullager

Invändig diameter

30mm

Utvändig diameter

72mm

Loppbredd

19mm

Burmaterial

Stål

Kulmaterial

Stål

Ändtyp

Tätad

Antal rader

1

Internt godkännande

CN

Statisk belastning

16.2kN

Dynamisk belastningsklass

30.5kN

Standarder/godkännanden

No

Serie

3 Medium

Borrtyp

Parallell

Hastighetsbegränsning

6000rpm

Typ av lopp

Enkel

Lagertyp

Enradigt spårkullager med djup spårning

Schaeffler 3 Medium Series Ball Bearing, 30mm Inside Diameter, 72mm Outside Diameter - 6306-2RSR


This ball bearing is a single row deep groove type optimally designed for various industrial applications. It features a 30mm inside diameter and a wider 72mm outside diameter, making it suitable for moderate load conditions. This bearing is equipped with sealing arrangements on both sides, providing robust protection against contaminants while ensuring smooth operation.

Features & Benefits


• Steel construction offers enhanced durability and performance

• Sealed design prevents contamination and extends service life

• 30mm bore size caters to a range of mounting options

• Dynamic load rating of 30.5 kN supports heavy loads

• CN bearing clearance ensures optimal performance under stress

• Plain race type promotes smooth rotational motion

Applications


• Used with electric motors for efficient energy transfer

• Suitable for mechanical assemblies requiring low-friction bearings

• Ideal for automation systems where reliability is critical

• Utilised in conveyor systems due to its robust sealing

• Integral in manufacturing equipment to enhance operational efficiency

What type of maintenance is recommended for optimal performance?


Regular inspections should be conducted to check for signs of wear and tear. Lubrication intervals should align with manufacturers’ specifications to ensure longevity while monitoring the sealing integrity for contamination risks.

How does the sealing arrangement impact the longevity of the bearing?


The sealed design significantly reduces the ingress of dirt and moisture, prolonging the operational life by minimising internal wear and maintaining smooth functionality under variable conditions.

What load capacities can one expect from this type of bearing?


With a dynamic load rating of 30.5 kN and a static load rating of 16.2 kN, it can effectively support various applications where consistent performance under pressure is required.

In what assemblies is this specific type of bearing commonly utilised?


This bearing type is commonly found in applications involving motors, conveyors, and various mechanical assemblies where space constraints and load management are critical factors.

What benefits do sealed ball bearings provide over open types?


Sealed ball bearings significantly reduce the need for frequent lubrication, prolong the lifespan by protecting against contaminants, and minimise maintenance, making them a preferred choice for demanding environments.

Spårkullager med djupa spår


FAG från Schaeffler spårkullager är mångsidiga, självhållande lager med solida ytterringar, innerringar och kul- och kuggkransar. Dessa produkter har en enkel design, är hållbara i drift och lätta att underhålla. De finns i en- och tvåradigt utförande och i öppna och slutna varianter. På grund av den produktionsteknik som används kan öppna lager fortfarande ha svarvade urtag på ytterringen för tätningar eller sköldar.

Funktioner och fördelar


• Låga bullernivåer;• Förbättrad tätning;• Lägre friktion;• Kostnadseffektivt

Information om produkttillämpning


Öppna lager är lämpliga för höga hastigheter. På grund av tillverkningsprocessen har de svarvade urtag för tätningsbrickor och tätningssköldar.

Suffix


2Z - Spalttätningar på båda sidor. Dessa lager är smorda med ett högkvalitativt fett, smorda för hela livet och lämpliga för höga hastigheter;2HRS - Läpptätningar på båda sidor tillverkade av nitrilbutadiengummi. Dessa lager har en förbättrad tätningsfunktion och fasthållning i ytterringen. De är smorda med ett högkvalitativt fett, livstidssmorda och lämpliga för måttliga hastigheter;2BRS - Beröringsfria tätningar på båda sidor. Deras friktionsnivå är lika låg som med spaltförseglingarna. Dessutom ger de bättre skydd mot inträngande damm och utflöde av smörjmedel;2RSR - Läpptätningar på båda sidor tillverkade av nitrilbutadiengummi NBR och är lämpliga för måttliga hastigheter;C - Modifierad invändig konstruktion i Generation C

FAG


Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.