FAG Kullager, 30 mm ID, 72 mm UT, Löpring bredd 19 mm
- RS-artikelnummer:
- 137-1440
- Tillv. art.nr:
- 6306-2Z-C3
- Tillverkare / varumärke:
- FAG
Mängdrabatt möjlig
Visa alternativ för volympriserAntal (1 enhet)*
182,11 kr
(exkl. moms)
227,64 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 33 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 182,11 kr |
| 5 - 9 | 174,72 kr |
| 10 - 24 | 171,14 kr |
| 25 + | 167,89 kr |
*vägledande pris
- RS-artikelnummer:
- 137-1440
- Tillv. art.nr:
- 6306-2Z-C3
- Tillverkare / varumärke:
- FAG
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
| Varumärke | FAG | |
| Produkttyp | Kullager | |
| Invändig diameter | 30mm | |
| Utvändig diameter | 72mm | |
| Loppbredd | 19mm | |
| Kulmaterial | Stål | |
| Burmaterial | Stål | |
| Ändtyp | Dubbelskärmad | |
| Antal rader | 1 | |
| Statisk belastning | 16.2kN | |
| Internt godkännande | C3 | |
| Dynamisk belastningsklass | 30.5kN | |
| Serie | 6306-2Z | |
| Borrtyp | Parallell | |
| Standarder/godkännanden | No | |
| Hastighetsbegränsning | 11700rpm | |
| Typ av lopp | Enkel | |
| Lagertyp | Enradigt spårkullager med djup spårning | |
| Välj alla | ||
|---|---|---|
Varumärke FAG | ||
Produkttyp Kullager | ||
Invändig diameter 30mm | ||
Utvändig diameter 72mm | ||
Loppbredd 19mm | ||
Kulmaterial Stål | ||
Burmaterial Stål | ||
Ändtyp Dubbelskärmad | ||
Antal rader 1 | ||
Statisk belastning 16.2kN | ||
Internt godkännande C3 | ||
Dynamisk belastningsklass 30.5kN | ||
Serie 6306-2Z | ||
Borrtyp Parallell | ||
Standarder/godkännanden No | ||
Hastighetsbegränsning 11700rpm | ||
Typ av lopp Enkel | ||
Lagertyp Enradigt spårkullager med djup spårning | ||
Schaeffler 3 Medium Series Ball Bearing, 30mm Inside Diameter, 72mm Outside Diameter - 6306-2Z-C3
This ball bearing is a high-performance component designed for robust applications. With an inner diameter of 30mm and an outer diameter of 72mm, it is suitable for various mechanical systems. Constructed from steel, this single row deep groove ball bearing features a dual shielded design, ensuring durability and reliability in demanding environments.
Features & Benefits
• Designed for effective load distribution for enhanced performance
• C3 clearance allows for thermal expansion, ensuring smooth operation
• Shielded design minimises contamination, extending service life
• Static load rating of 16.2 kN supports heavy loads reliably
• Dynamic load rating of 30.5 kN enhances versatility in use
• Robust steel construction ensures long-lasting performance
Applications
• Used in automation equipment requiring high precision
• Ideal for electrical where high load capacity is needed
• Suitable for mechanical systems needing reduced friction and wear
• Applied in industrial machinery where reliability is essential
• Used with electric motors requiring efficient performance
What material is utilised for the ball bearing components?
The components are made from high-quality steel, providing strength and durability under load.
How does the shielded design benefit the ball bearing?
The dual shielded arrangement effectively protects the bearing from dirt and moisture, prolonging its lifespan and maintaining performance.
What load capacities does this bearing support?
It has a static load rating of 16.2 kN and a dynamic load rating of 30.5 kN, making it suitable for various heavy-duty applications.
Can this be used in high-temperature environments?
The C3 clearance allows for thermal expansion, making it suitable for applications where temperature fluctuations occur during operation.
Is this ball bearing easy to maintain?
The shielded design reduces the need for frequent maintenance by protecting the internal components from contaminants.
Spårkullager med djupa spår
FAG från Schaeffler spårkullager är mångsidiga, självhållande lager med solida ytterringar, innerringar och kul- och kuggkransar. Dessa produkter har en enkel design, är hållbara i drift och lätta att underhålla. De finns i en- och tvåradigt utförande och i öppna och slutna varianter. På grund av den produktionsteknik som används kan öppna lager fortfarande ha svarvade urtag på ytterringen för tätningar eller sköldar.
Funktioner och fördelar
• Låga bullernivåer;• Förbättrad tätning;• Lägre friktion;• Kostnadseffektivt
Information om produkttillämpning
Öppna lager är lämpliga för höga hastigheter. På grund av tillverkningsprocessen har de svarvade urtag för tätningsbrickor och tätningssköldar.
Suffix
2Z - Spalttätningar på båda sidor. Dessa lager är smorda med ett högkvalitativt fett, smorda för hela livet och lämpliga för höga hastigheter;2HRS - Läpptätningar på båda sidor tillverkade av nitrilbutadiengummi. Dessa lager har en förbättrad tätningsfunktion och fasthållning i ytterringen. De är smorda med ett högkvalitativt fett, livstidssmorda och lämpliga för måttliga hastigheter;2BRS - Beröringsfria tätningar på båda sidor. Deras friktionsnivå är lika låg som med spaltförseglingarna. Dessutom ger de bättre skydd mot inträngande damm och utflöde av smörjmedel;2RSR - Läpptätningar på båda sidor tillverkade av nitrilbutadiengummi NBR och är lämpliga för måttliga hastigheter;C - Modifierad invändig konstruktion i Generation C
FAG
Relaterade länkar
- FAG Kullager, 30 mm ID, 72 mm UT, Löpring bredd 19 mm
- FAG Spårkullager, 30 mm ID, 72 mm UT, Löpring bredd 19 mm
- SKF Kullager, 30 mm ID, 72 mm UT, Löpring bredd 19 mm
- RS PRO Kullager, 30 mm ID, 72 mm UT, Löpring bredd 19 mm
- INA Kullager, 30 mm ID, 72 mm UT, Löpring bredd 19 mm
- FAG Kullager, 35 mm ID, 72 mm UT, Löpring bredd 17 mm
- FAG Kullager, 45 mm ID, 85 mm UT, Löpring bredd 19 mm
- FAG Kullager, 6 mm ID, 19 mm UT, Löpring bredd 6 mm