HellermannTyton Svart Polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 3 mm, L 30m TF31

Mängdrabatt möjlig
Visa alternativ för volympriser

Antal (1 rulle med 30 meter)*

1 005,42 kr

(exkl. moms)

1 256,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 5 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"

Rulle(ar)
Per rulle
Per meter*
1 - 141 005,42 kr33,514 kr
15 - 49955,14 kr31,838 kr
50 +925,01 kr30,834 kr

*vägledande pris

RS-artikelnummer:
832-7007
Tillv. art.nr:
333-30300 TF31-3/1-PO-X-BK
Tillverkare / varumärke:
HellermannTyton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

HellermannTyton

Produkttyp

Krympslang

Ärmdiameter

3mm

Färg

Svart

Krympdiameter

1mm

Krympförhållande

3:1

Ärmlängd

30m

Material

Polyolefin

Flamdämpande

Ja

Standarder/godkännanden

ANSI, UL

Halogenfri

Nej

Serie

TF31

COO (ursprungsland):
JP

HellermannTyton TF31 Series Heat Shrink Tubing, 3mm Sleeve Diameter, 30m Sleeve Length - 333-30300 TF31-3/1-PO-X-BK


This heat shrink tubing is an essential component for a variety of electrical and mechanical applications. With a sleeve diameter of 3mm and a shrunk diameter of 1mm, this black heat shrink sleeve provides durable protection and insulation. Designed from polyolefin, it features a 3:1 shrink ratio, making it suitable for numerous applications in the automation and electronics sectors.

Features & Benefits


• Provides excellent electrical insulation for wires and connections

• Flame retardant properties enhance safety in various environments

• Durable construction ensures long-lasting performance

• Ideal for use in challenging automation settings

• Flexible material allows for easy application and installation

Applications


• Used for insulating wires in electrical installations

• Ideal for bundling and protecting cables in automation systems

• Suitable for mechanical components that require heat protection

• Utilised in automotive for wiring harnesses

• Effective in various electronic devices for reliable insulation

What are the operating conditions for this tubing?


The tubing can function effectively within a temperature range from -55°C to +135°C, making it suitable for a range of environments, including industrial and automotive applications.

How does the shrink ratio benefit my installation?


With a 3:1 shrink ratio, this tubing adapts to different sizes of wires and connections, providing a tight and secure fit that enhances protection against environmental factors.

Is this tubing appropriate for outdoor use?


While it is designed for durability and flame resistance, consider typical environmental factors such as UV exposure and moisture when selecting the product for outdoor applications.

Can this tubing be used for high-voltage applications?


While it delivers good electrical insulation, it is essential to evaluate the specific voltage ratings and application requirements to ensure optimal safety and performance.

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.