Alpha Wire Rensa Polyolefin Krympslang, Krympningsegenskaper 2:1, diam. 19 mm, L 76m FIT Shrink Tubing

Få en mängdrabatt

Lägg till 5 till för att spara 660,80 kr

Visa alternativ för volympriser

Antal (1 rulle med 76 meter)*

2 646,34 kr

(exkl. moms)

3 307,92 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 3 enhet(er) från den 16 november 2026
  • Dessutom levereras 3 enhet(er) från den 29 juni 2027
  • Dessutom levereras 2 enhet(er) från den 20 juli 2027
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"

Rulle(ar)
Per rulle
Per meter*
Besparing
1 - 42 646,34 kr34,82 kr-
5 - 92 514,18 kr33,081 kr660,80 kr
10 +2 381,90 kr31,341 kr2 644,40 kr

*vägledande pris

RS-artikelnummer:
821-4894
Tillv. art.nr:
F2213/4 CL003
Tillverkare / varumärke:
Alpha Wire
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Alpha Wire

Ärmdiameter

19mm

Produkttyp

Krympslang

Färg

Rensa

Krympdiameter

10mm

Krympförhållande

2:1

Ärmlängd

76m

Material

Polyolefin

Flamdämpande

Ja

Standarder/godkännanden

CSA, UL

Halogenfri

Nej

Serie

FIT Shrink Tubing

Belden FIT Shrink Tubing Series Heat Shrink Tubing, 19mm Sleeve Diameter, 76m Sleeve Length - F2213/4 CL003


This heat shrink tubing, made from cross-linked polyolefin, is an essential component for electrical insulation. With a sleeve diameter of 19mm and a shrunk diameter of 10mm, it offers reliable protection across various applications. The tubing measures 76 m in length and operates within a temperature range of -55 to +135 °C, making it ideal for high-temperature environments.

Features & Benefits


• 2:1 shrink ratio allows for versatile applications

• Enhanced durability with a tensile strength of 1500 psi

• Excellent fluid resistance ensures long-lasting integrity

• Low-temperature flexibility prevents cracking at -55 °C

• High dielectric strength of 500 V/mil guarantees robust electrical insulation

• Available in clear, enabling visual inspection of the underlying components

Applications


• Used for insulating electrical wires and connections

• Helps in bundling and protecting cables in automation equipment

• Utilised in the assembly of electrical components in mechanical devices

• Ideal for securing connectors in high-temperature settings

• Employed in the aerospace and automotive industries for electrical safety

What is the significance of the shrink ratio in this tubing?


The 2:1 shrink ratio means that the tubing can reduce its diameter by half when heated, allowing it to fit snugly over various components for a secure fit.

How does the temperature range affect its usage?


Operating between -55 to +135 °C allows this tubing to maintain its protective qualities in extreme environmental conditions typically found in industrial settings, ensuring reliability in diverse applications.

Can this tubing be used in humid environments?


Yes, the tubing has excellent fluid resistance, making it suitable for humid or moist environments while maintaining electrical insulation and durability.

Is the tubing compliant with environmental regulations?


The materials used in this tubing adhere to relevant European Union directives regarding hazardous substances, confirming its safety for various applications.

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.