HellermannTyton Svart Tvärbunden polyolefin Krympslang, Krympningsegenskaper 4.5:1, diam. 52 mm, L 1m RMS
- RS-artikelnummer:
- 763-0960
- Tillv. art.nr:
- 450-20012 RMS 52-15-PO-X-BK
- Tillverkare / varumärke:
- HellermannTyton
Få en mängdrabatt
Lägg till 15 till för att spara 4%
Visa alternativ för volympriserAntal (1 enhet)*
785,12 kr
(exkl. moms)
981,40 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 62 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 26 enhet(er) från den 20 november 2026
- Dessutom levereras 39 enhet(er) från den 09 december 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Besparing |
|---|---|---|
| 1 - 14 | 785,12 kr | - |
| 15 - 49 | 745,92 kr | 4% |
| 50 + | 706,61 kr | 9% |
*vägledande pris
- RS-artikelnummer:
- 763-0960
- Tillv. art.nr:
- 450-20012 RMS 52-15-PO-X-BK
- Tillverkare / varumärke:
- HellermannTyton
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
| Varumärke | HellermannTyton | |
| Ärmdiameter | 52mm | |
| Produkttyp | Krympslang | |
| Färg | Svart | |
| Krympdiameter | 15mm | |
| Krympförhållande | 4.5:1 | |
| Ärmlängd | 1m | |
| Material | Tvärbunden polyolefin | |
| Flamdämpande | Ja | |
| Halogenfri | Ja | |
| Standarder/godkännanden | RoHS, VDE, SAE, CSA, UL | |
| Serie | RMS | |
| Välj alla | ||
|---|---|---|
Varumärke HellermannTyton | ||
Ärmdiameter 52mm | ||
Produkttyp Krympslang | ||
Färg Svart | ||
Krympdiameter 15mm | ||
Krympförhållande 4.5:1 | ||
Ärmlängd 1m | ||
Material Tvärbunden polyolefin | ||
Flamdämpande Ja | ||
Halogenfri Ja | ||
Standarder/godkännanden RoHS, VDE, SAE, CSA, UL | ||
Serie RMS | ||
- COO (ursprungsland):
- IN
HellermannTyton RMS Series Heat Shrink Tubing, 52mm Sleeve Diameter, 15mm Shrunk Diameter - 450-20012 RMS 52-15-PO-X-BK
This spade connector is a type of quick disconnect terminal designed for ease of connection and disconnection in various electrical applications. It features a female flag terminal configuration, accommodating wire sizes from 3.30mm² to 5mm², specifically suitable for 10 AWG and 12 AWG wiring. The uninsulated design ensures compatibility with numerous setups, while the quick disconnect feature provides seamless connectivity. Crafted from brass and plated with tin, this connector offers durability and reliable performance in challenging environments.
Features & Benefits
• Quick disconnect design simplifies electrical connections
• Accepts wire sizes of 10 AWG and 12 AWG
• Brass construction ensures longevity and corrosion resistance
• Uninsulated type enables versatility in applications
• Right-angle orientation optimises space utilisation
• Tab size designed for secure connections
Applications
• Used for automotive wiring harnesses
• Ideal for connections in control panels
• Utilised in industrial machinery wiring
• Suitable for various electronic devices
• Effective in automation systems for reliable connectivity
What is the maximum wire size compatible with this connector?
The maximum wire size that can be accommodated is 5mm² or 10 AWG, ensuring efficient connectivity while maintaining performance standards.
How does the uninsulated design impact the connector's use?
The uninsulated design allows for a broader
What materials are used in the construction of this connector?
It is made from brass for the body, with a tin plating that enhances corrosion resistance and improves conductivity, ensuring reliable connections over time.
Can this connector be used in outdoor applications?
While it is designed for durability, it is best suited for indoor use without additional protection due to its uninsulated nature, which may expose it to environmental factors.
What crimping tools are suitable for this connector?
Crimping tools specifically designed for quick disconnect terminals should be used to ensure optimal performance and secure connections when terminating wires to the connector.
Relaterade länkar
- HellermannTyton Svart Tvärbunden polyolefin Krympslang, Krympningsegenskaper 4.5:1, diam. 52 mm, L 750mm RMS
- HellermannTyton Svart Krympslang, Krympningsegenskaper 4.5:1, diam. 52 mm, L 500mm RMS
- HellermannTyton Svart Krympslang, Krympningsegenskaper 4.5:1, diam. 52 mm, L 250mm RMS
- HellermannTyton Svart Tvärbunden polyolefin Krympslang, Krympningsegenskaper 4.5:1, diam. 139 mm, L 1m RMS
- HellermannTyton Svart Krympslang, Krympningsegenskaper 4.5:1, diam. 185 mm, L 1m RMS
- HellermannTyton Svart Krympslang, Krympningsegenskaper 4.5:1, diam. 100 mm, L 1m RMS
- HellermannTyton Svart Krympslang, Krympningsegenskaper 4.5:1, diam. 43 mm, L 500mm RMS
- HellermannTyton Svart Krympslang, Krympningsegenskaper 4.5:1, diam. 43 mm, L 250mm RMS