Phoenix Contact Vit Polyolefin Krympkabelhylsa, Krympningsegenskaper 3:01, diam. 3.2 mm, L 120m E-WMS

Antal (1 enhet)*

8 155,01 kr

(exkl. moms)

10 193,76 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 24 februari 2027 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +8 155,01 kr

*vägledande pris

RS-artikelnummer:
497-725
Tillv. art.nr:
1221571
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Phoenix Contact

Produkttyp

Krympkabelhylsa

Ärmdiameter

3.2mm

Färg

Vit

Krympförhållande

3:01

Ärmlängd

120m

Material

Polyolefin

Standarder/godkännanden

cULus, CSA

Serie

E-WMS

COO (ursprungsland):
CN
The Phoenix Contact shrink sleeve is engineered for efficient identification and marking of various cylindrical objects, including single-core wires and cables. Its unique design within the E-WMS product family accommodates automated processing with the THERMOMARK E.SLEEVE applicator, allowing for custom lengths tailored to your specific needs. The continuous format ensures that you can easily apply heat to securely fix the sleeves into position after printing. This product is widely utilised across several industries, offering reliable identification solutions for control cabinets, machine building, and the oil and gas sector.

Enables permanent identification of a range of wiring applications

Offers flexibility with marker lengths between 15 mm and 51 mm

Features a 3:1 shrink ratio for extensive diameter coverage

Ideal for both manual and automated sleeve application processes

Complies with RoHS regulations, ensuring environmental safety

Designed to withstand extreme temperatures, functioning effectively from -55 °C to 125 °C

Water and UV resistant, enhancing durability in various environments

Tested against multiple chemicals, ensuring longevity of printed labels

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.