Phoenix Contact Gul, Gul Polyolefin Krymphylsa, Krympningsegenskaper 3:1, diam. 12.7 mm, L 60mm, 60 mm WMS

För närvarande inte tillgänglig
Tyvärr, vi vet inte när detta kommer att finnas i lager igen.
RS-artikelnummer:
497-391
Tillv. art.nr:
0803107
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Phoenix Contact

Färg

Gul, Gul

Material

Polyolefin

Produkttyp

Krymphylsa

Krympförhållande

3:1

Ärmdiameter

12.7 mm

Ärmlängd

60 mm, 60 mm

Serie

WMS

Halogenfri

Ja

Standarder/godkännanden

CSA, cULus

COO (ursprungsland):
CN
The Phoenix Contact WMS 12.7 (60X20)RL YE is a high-quality heat-shrink tubing designed for effective and durable labelling of cylindrical objects such as cables and wires. Engineered with a ladder-style format, this product not only enhances visibility but also facilitates a swift application process. After printing and applying, the tubing can be securely shrunk into position using manual heat application, ensuring a perfect fit. This versatile solution is tailored for demanding environments and is ideal for a variety of industries including automation, oil and gas, and railways. Its robust construction and chemical resistance make it an indispensable tool for maintaining order and organisation in any workspace.

Ladder-style format ensures quick identification and application

Compatible with a range of printers for flexibility in labelling

High shrink ratio provides broad diameter coverage

Allows for manual heat shrinkage, securing the label in place

Constructed from halogen-free materials for environmental safety

Undergoes rigorous testing for durability and chemical resistance

Ideal for use in harsh industrial applications and environments

Designed for clear and enduring identification of various components

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.