Siemens IP20 Nyckelströmställare, 70 °C, -25 °C

Antal (1 enhet)*

3 653,78 kr

(exkl. moms)

4 567,22 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 01 juni 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 653,78 kr

*vägledande pris

RS-artikelnummer:
193-2746
Tillv. art.nr:
3SU1400-1GE10-1AA0
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Siemens

Produkttyp

Nyckelströmställare

IP-klassning

IP20

Terminaltyp

Skruv

Standarder/godkännanden

RoHS, UL, CE, CSA

Better World Produkt

Ja

Better World kriterier

Förlängd produktlivslängd, Tillverkning med låga koldioxidutsläpp

Maximal arbetstemperatur

70°C

Serie

SIRIUS ACT

Minsta arbetsstemperatur

-25°C

COO (ursprungsland):
CZ
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.

An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.

Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.

As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.

The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.

Electronics module IO-Link for ID key-operated switch, freely-programmable electronic switches, controller and RFID authentication of the switching function, black, operating voltage 24 V DC, screw terminal, for front plate mounting, for industrial application in control cabinets and machines

Relaterade länkar