Master Lock Metall Nyckellåsbox, Schackel

Antal (1 enhet)*

623,93 kr

(exkl. moms)

779,91 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Begränsat lager
  • 7 kvar, redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +623,93 kr

*vägledande pris

RS-artikelnummer:
244-8347
Tillv. art.nr:
5420EURD
Tillverkare / varumärke:
Master Lock
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Master Lock

Produkttyp

Nyckellåsbox

Låstyp

Nyckelskåp

Material

Metall

Typ av fäste

Schackel

Färg

Grå

Djup

42mm

Höjd

175mm

Standarder/godkännanden

No

The Master Lock portable universal key lock box select access features a 72mm wide metal body for durability. Controlling access to your home, building sites or managing access to multiple properties has never been more convenient. Perfect for portable security or if temporary access is needed across multiple properties, this key lock box is easy to set up and remove from a wide range of handles. The portable design offers a temporary quick and easy solution. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.

Adjustable shackle fits securely on most door hardware styles

Portable lock box provides secure storage of keys or access cards

Large Open Lever for more comfortable use

Durable weather cover prevents freezing and jamming

Vinyl coated shackle and moulded bumper prevents scratches to your door

Internal Dimensions: 8.8 x 5.7 x 3.2 cm

Relaterade länkar