Eaton Kamomkopplare, 2 ställningar, 90 ° 20 A, Kort tumgrepp Eaton Moeller
- RS-artikelnummer:
- 271-5543
- Tillv. art.nr:
- 228291 T0-2-1/E/SVA(S)-RT
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
1 323,50 kr
(exkl. moms)
1 654,38 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 28 januari 2027 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 323,50 kr |
*vägledande pris
- RS-artikelnummer:
- 271-5543
- Tillv. art.nr:
- 228291 T0-2-1/E/SVA(S)-RT
- Tillverkare / varumärke:
- Eaton
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
| Varumärke | Eaton | |
| Produkttyp | Kamomkopplare | |
| Serie | Eaton Moeller | |
| Antal positioner | 2 | |
| Typ av fäste | Försänkt | |
| Antal poler | 3 | |
| Terminaltyp | Skruv | |
| Kastvinkel | 90 ° | |
| IP-klassning | IP65 | |
| Kontakt ström | 20A | |
| Minsta arbetsstemperatur | -25°C | |
| Kontaktspänning | 690V | |
| Ställdonstyp | Kort tumgrepp | |
| Maximal arbetstemperatur | 50°C | |
| Standarder/godkännanden | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Längd | 131mm | |
| Djup | 131mm | |
| Certifiering för farligt område | Nej | |
| Bredd | 49mm | |
| Mekanisk livslängd | 400000Cycles | |
| Välj alla | ||
|---|---|---|
Varumärke Eaton | ||
Produkttyp Kamomkopplare | ||
Serie Eaton Moeller | ||
Antal positioner 2 | ||
Typ av fäste Försänkt | ||
Antal poler 3 | ||
Terminaltyp Skruv | ||
Kastvinkel 90 ° | ||
IP-klassning IP65 | ||
Kontakt ström 20A | ||
Minsta arbetsstemperatur -25°C | ||
Kontaktspänning 690V | ||
Ställdonstyp Kort tumgrepp | ||
Maximal arbetstemperatur 50°C | ||
Standarder/godkännanden IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Längd 131mm | ||
Djup 131mm | ||
Certifiering för farligt område Nej | ||
Bredd 49mm | ||
Mekanisk livslängd 400000Cycles | ||
- COO (ursprungsland):
- GB
Eaton Cam Switch, 20A Maximum Current, 690V Maximum Voltage - 228291 T0-2-1/E/SVA(S)-RT
This cam switch is designed for emergency applications. With a durable flush mount design, it features a short thumb grip actuator and offers reliable performance at a maximum current of 20A and voltage of 690V. Its compact dimensions are 131mm in length, 49mm in width, and 73mm in depth, making it a versatile choice for various installations.
Features & Benefits
• Emergency switching off function enhances user safety
• Interlockable mechanism prevents accidental activation
• IP65-rated for protection against dust and water ingress
• Mechanical lifespan of 400,000 operations ensures durability
• Fitted with a vibrant red thumb grip for easy identification
• Flush mounting allows seamless integration into equipment
Applications
• Utilised in industrial machinery for emergency shutdowns
• Ideal for automation systems requiring reliable manual control
• Perfect for electrical panels where quick access is crucial
• Used in mechanical setups for immediate disconnection
What is the maximum voltage rating for this switch?
The switch supports a maximum voltage of 690V, making it suitable for high-voltage applications in industrial settings.
Can the switch be operated with one hand?
Yes, the short thumb grip design allows for single-handed operation, facilitating easy accessibility in emergencies.
What is its degree of protection against the elements?
With an IP65 rating, it is well-protected against dust ingress and low-pressure water jets, suitable for challenging environments.
How many poles does it contain and what does that mean for usage?
The switch features a 3P (three-pole) configuration, enabling it to control three separate circuits simultaneously, which is vital for multi-phase systems.
Note
Eaton formerly known as Moeller
Relaterade länkar
- Eaton Kamomkopplare, 2 ställningar, 90 ° 20 A, Kort tumgrepp Eaton Moeller
- Eaton Kamomkopplare, 2 ställningar, 90 ° 32 A, Kort tumgrepp Eaton Moeller
- Eaton Kamomkopplare, 4 ställningar, 45 ° 20 A, Kort tumgrepp Eaton Moeller
- Eaton Kamomkopplare, 2 ställningar, 90 ° 20 A, Kort tumgrepp Moeller
- Eaton Kamomkopplare, 2 ställningar, 90 ° 20 A, Kort tumgrepp T0
- Eaton Kamomkopplare, 2 ställningar, 90 ° 32 A, Kort tumgrepp Moeller
- Eaton Kamomkopplare, 8 ställningar, 45 ° 20 A, Kort tumgrepp Eaton Moeller
- Eaton Kamomkopplare, 3 ställningar, 60 ° 20 A, Kort tumgrepp Eaton Moeller