Phoenix Contact Kabelmarkörshållare Kabelmarkörstransportörremsa för Cable Marking Systems

Antal (1 förpackning med 1000 enheter)*

748,00 kr

(exkl. moms)

935,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 20 000 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
1000 +0,748 kr748,00 kr

*vägledande pris

RS-artikelnummer:
269-7863
Tillv. art.nr:
1013740
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Phoenix Contact

Typ av tillbehör

Kabelmarkörstransportörremsa

Produkttyp

Kabelmarkörshållare

För användning med

Cable Marking Systems

Material

PVC

Standarder/godkännanden

RoHS

Serie

PATG 0/15

COO (ursprungsland):
DE

Phoenix Contact PATG 0/15 Series Cable Marker Holder, Cable Marker Carrier Strip, 1.2mm Width - 1013740


This cable marker holder is designed for effective organisation and identification within cable marking systems. The transparent holder supports cables with a diameter ranging from 0.6mm to 1.2mm, making it versatile for various applications in the electrical and automation sectors. Manufactured from PVC, it provides durability while ensuring compliance with industry standards.

Features & Benefits


• Transparent design facilitates easy visual identification

• Suitable for cable diameters of 0.6mm to 1.2mm

• Compatible with PATG marking systems for efficiency

• Slide-on mounting type allows for simple installation

• Effective in a wide temperature range of -50°C to 80°C

• Provides a reliable marking solution for industrial environments

Applications


• Used with Phoenix Contact cable marking systems

• Ideal for electrical installations requiring clear identification

• Suitable for automation and electronics industries

• Supports organisation in machinery and control panels

• Aids in maintenance tasks by simplifying cable management

What materials are used in the production of the holder and how do they benefit performance?


The holder is made of PVC, which is known for its durability and chemical resistance. This choice of material ensures long-lasting performance in various environments, making it a reliable option for cable management.

Can this holder be used with cables of different diameters?


Yes, it is designed to accommodate cables within the diameter range of 0.6mm to 1.2mm, providing flexibility for various applications and configurations.

How is the product mounted, and what advantage does this present during installation?


The holder employs a slide-on mounting type, which allows for quick and hassle-free installation without requiring additional tools. This feature enhances efficiency during setup and maintenance.

Is there a specific temperature range in which the holder can operate?


The holder operates effectively within a temperature range of -50°C to 80°C, making it suitable for both indoor and outdoor applications, including extreme environments.

What types of marking systems are compatible with this product?


It is designed for use with Phoenix Contact's PATG marking systems, ensuring that it integrates seamlessly with existing cable identification solutions within the industry.

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.