Hammond Junction Box, IP66, 257 mm, 420 mm 465 mm
- RS-artikelnummer:
- 238-3836
- Distrelec artikelnummer:
- 302-21-832
- Tillv. art.nr:
- PJU181610L
- Tillverkare / varumärke:
- Hammond
Antal (1 enhet)*
4 663,89 kr
(exkl. moms)
5 829,86 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 23 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 663,89 kr |
*vägledande pris
- RS-artikelnummer:
- 238-3836
- Distrelec artikelnummer:
- 302-21-832
- Tillv. art.nr:
- PJU181610L
- Tillverkare / varumärke:
- Hammond
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
| Brand | Hammond | |
| Width | 420 mm | |
| Length | 257mm | |
| Product Type | Junction Box | |
| Height | 465mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Välj alla | ||
|---|---|---|
Brand Hammond | ||
Width 420 mm | ||
Length 257mm | ||
Product Type Junction Box | ||
Height 465mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Hammond polyester junction box is designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. It provides outstanding insulation and protection where equipment may be hosed down or be very wet.
Ideal in applications with high temperatures or highly corrosive environments
Door is supported with a continuous stainless steel hinge
Captive oil resistant gasket provides a positive seal
Relaterade länkar
- Hammond Junction Box 257 x 413 x 521mm
- Hammond Junction Box 207 x 362 x 408mm
- Hammond Junction Box 156 x 261 x 306mm
- Hammond Junction Box 156 x 210 x 255mm
- Hammond Junction Box 156 x 312 x 357mm
- Hammond Junction Box 105 x 159 x 154mm
- Hammond Junction Box 105 x 159 x 204mm
- Hammond Junction Box 105 x 210 x 255mm