Ideal Industries 61-847 IR-termometer -32 °C, 50 °C Fahrenheit, °C, F

Antal (1 enhet)*

798,43 kr

(exkl. moms)

998,04 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 9 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +798,43 kr

*vägledande pris

RS-artikelnummer:
146-974
Tillv. art.nr:
61-847
Tillverkare / varumärke:
Ideal Industries
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Ideal Industries

Batterityp

AAA

Produkttyp

IR-termometer

Maximal temperaturmätning

50°C

Temperaturskala

Fahrenheit, °C, F

Avstånd till punktförhållande

12:1

Lägsta temperaturmätning

-32°C

Emissionsvärde

0.1 till 1, Justerbar

Modellnummer

61-847

Strömkälla

Batteri

Svarstid

250ms

Batterilivslängd

5h

Bredd

55mm

Standarder/godkännanden

UL, CE, IEC 608251:2014 C, CLASS 2

Certifiering för farligt område

Nej

Vikt

50g

Längd

160mm

Höjd

50.8mm

RoHS-status: Undantagen

Infrared Thermometer Dual Laser


The IDEAL® Dual Laser Targeting Infrared Thermometer (IRT) is your go-tool for precise, non-contact temperature measurements. With a 12:1 distance-to-spot ratio, its dual laser targeting system uses two red lasers located above and below the IR sensor to outline the area being measured, ensuring pinpoint accuracy. The adjustable emissivity feature further enhances measurement precision, adapting to different surfaces for the most accurate readings. This versatile IRT displays the actual temperature along with four selectable additional measurements (MIN, MAX, AVG, DIF), and features user-programmable HI and LO alarms. It measures temperatures ranging from -26° to 932°F (-32° to 500°C), making it suitable for a wide range of applications. The backlit LCD display ensures visibility in poor or zero lighting conditions, and the laser targeting system can be toggled on or off as needed. Built for durability, the IRT includes an industrial-grade over-molding and a lanyard tie-off point for enhanced grip and drop protection. Additional features include HOLD, MIN/MAX/AVG/DIF readings, high/low visual and audible alarms, lock measurement for continuous monitoring (with the option to mount on a standard camera tripod), and selectable auto power-off functions. This Infrared Thermometer is a versatile, professional-grade tool that will quickly become an essential part of your toolkit.

UL Certified, complies with IEC/EN 60825-1 and 21 CFR 1010/1040

Measures -26° to 932°F (-32° to 500°C) for a diverse range of applications

Dual laser targeting system outlines the specific area being measured for accurate surface temperature readings

Large, easy to read LCD with optional, bright backlight IDEAL® for work in poorly lit environments

Over-molded industrial design and lanyard tie off point enhance gripping and allows the meter to withstand a 6.6-foot (2 m) drop

Programable Hi and Low Temperature alarms, emissivity, degrees F or C, audible alarm, and lock measurement setting

Secondary screen displays Max, Min, Average, and Difference values of the most recent scan

Audible high/low alarm setting allows the meter to be operated with a visual only indication when working in noise sensitive/noise restricted area with the simple press of a button

Scan mode constantly updates the temperature readings in the display as different targets are scanned

Lock measurement function and standard tripod mount thread allow for temperature monitoring from 1 minute to 5 hours

Relaterade länkar