Siemens Frekvensomriktare, 3 avfasad 560 kW, G120X serien 480 V 1350 A

Antal (1 enhet)*

522 314,13 kr

(exkl. moms)

652 892,66 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 12 juni 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +522 314,13 kr

*vägledande pris

RS-artikelnummer:
180-903
Tillv. art.nr:
6SL3220-2YE66-0CF0
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Siemens

Produkttyp

Frekvensomriktare

Effektklassning

560kW

Antal faser

3

Maximal utgångsström

1350A

Serie

G120X

Total längd

1621mm

IP-klassning

IP20

Utgångsfrekvens

0Hz

Minsta matningsspänning

380V

Maximal matningsspänning

480V

Enhetstyp

Frekvensomriktare

Minsta arbetsstemperatur

0°C

Maximal arbetstemperatur

45°C

Standarder/godkännanden

REACH, SEMI F47, UL, CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC

Total bredd

801mm

Totalt djup

393mm

COO (ursprungsland):
DE
The Siemens Drive offers exceptional efficiency and reliability for a wide range of applications. With a robust design accommodating high power levels, it is engineered to perform under demanding conditions. The innovative technology ensures smooth operation while effectively managing energy consumption. Its integrated communication capabilities make it ideally suited for modern industrial environments, providing seamless interoperability with existing systems. Designed for the highest safety standards, this product ensures optimal performance and longevity, making it a vital component for businesses aiming to enhance their operational effectiveness.

Delivers high power output for versatile industrial applications

Constructed to operate reliably in ambient temperatures from 0 to +45 °C

Features advanced RFI suppression to meet stringent compatibility requirements

Utilises multiple integrated fieldbus protocols for enhanced connectivity

Designed with a degree of protection rated IP20 for reliable performance

Includes a Basic Operator Panel for user friendly operation

Capable of handling varying voltage inputs, ensuring adaptability in different settings

Relaterade länkar