Siemens Frekvensomriktare, 3 avfasad 400 kW, G120X serien 480 V 972 A

Antal (1 enhet)*

359 087,12 kr

(exkl. moms)

448 858,90 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 17 juni 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +359 087,12 kr

*vägledande pris

RS-artikelnummer:
180-596
Tillv. art.nr:
6SL3220-2YE60-1CB0
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Siemens

Produkttyp

Frekvensomriktare

Effektklassning

400kW

Antal faser

3

Maximal utgångsström

972A

Serie

G120X

IP-klassning

IP20

Total längd

1695mm

Minsta matningsspänning

380V

Utgångsfrekvens

0Hz

Maximal matningsspänning

480V

Enhetstyp

Frekvensomriktare

Minsta arbetsstemperatur

0°C

Maximal arbetstemperatur

45°C

Total bredd

548mm

Standarder/godkännanden

SEMI F47, LowVoltage Directive 2006/95/EC, C-Tick (RCM), KCC, EMC Directive 2004/108/EC, REACH, UL, CE, cUL, EAC

Totalt djup

393mm

The Siemens Inverter Drive is engineered to excel in various industrial applications. It boasts impressive power ratings and adaptability, making it suitable for demanding environments. It supports a wide range of operating voltages, ensuring reliability even in fluctuating electrical conditions. This drive not only meets the stringent requirements of various industrial sectors but also enhances efficiency and performance. Designed with user friendly features, including an integrated basic operator panel and multiple fieldbus connectivity options, it streamlines installation and operation. It sets a new standard in power drive technology.

Wide voltage range supports various environmental requirements

Integrated fieldbus connectivity facilitates seamless communication

Built to withstand ambient temperatures up to 45 °C, enhancing reliability

IP20 protection degree suits both industrial and open type installations

User friendly basic operator panel simplifies configuration and monitoring

Relaterade länkar