Helmholz GmbH & Co. KG CAN USB B Female to D-sub, 9-Pin Male Interface Converter
- RS-artikelnummer:
- 100-788
- Tillv. art.nr:
- 700-600-CAN12
- Tillverkare / varumärke:
- Helmholz GmbH & Co. KG
Antal (1 enhet)*
10 897,15 kr
(exkl. moms)
13 621,44 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 24 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 10 897,15 kr |
*vägledande pris
- RS-artikelnummer:
- 100-788
- Tillv. art.nr:
- 700-600-CAN12
- Tillverkare / varumärke:
- Helmholz GmbH & Co. KG
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
| Brand | Helmholz GmbH & Co. KG | |
| Bus Type | CAN | |
| Connector A | USB B | |
| Connector A Gender | Female | |
| Connector B | D-sub, 9-Pin | |
| Connector B Gender | Male | |
| USB Standard | USB 1.1 | |
| Välj alla | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Bus Type CAN | ||
Connector A USB B | ||
Connector A Gender Female | ||
Connector B D-sub, 9-Pin | ||
Connector B Gender Male | ||
USB Standard USB 1.1 | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH CAN 300 PRO module can be plugged into either the central frame or the expansion frame and it supports CAN 2.0 A (11 bit) and CAN 2.0 B (29 bit)frames with a freely selectable transfer rate from 10 kbps to 1 Mbps also the CAN 300 PRO can send and receive CAN telegrams in layer 2 mode.
Memory card for project backup
USB interface for parameterization and diagnostics
Extensive CAN bus diagnostics possibilities
USB interface for parameterization and diagnostics
Extensive CAN bus diagnostics possibilities
Relaterade länkar
- Helmholz GmbH & Co. KG CAN D-sub, 9-Pin Male Interface Converter
- Helmholz GmbH & Co. KG CAN 9-Pin Male Interface Converter
- Helmholz GmbH & Co. KG Adapter
- Helmholz GmbH & Co. KG Industrial Ethernet Switch
- Helmholz GmbH & Co. KG WALL IE Gateway
- Helmholz GmbH & Co. KG Adapter, 24 V dc
- Helmholz GmbH & Co. KG Connector, 25 V dc
- Helmholz GmbH & Co. KG Industrial NAT Gateway/Firewall Gateway