Helmholz GmbH & Co. KG CAN D-sub, 9-Pin Male Interface Converter
- RS-artikelnummer:
- 100-789
- Tillv. art.nr:
- 700-660-2AA01
- Tillverkare / varumärke:
- Helmholz GmbH & Co. KG
Antal (1 enhet)*
3 570,00 kr
(exkl. moms)
4 462,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 8 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 570,00 kr |
*vägledande pris
- RS-artikelnummer:
- 100-789
- Tillv. art.nr:
- 700-660-2AA01
- Tillverkare / varumärke:
- Helmholz GmbH & Co. KG
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
| Brand | Helmholz GmbH & Co. KG | |
| Bus Type | CAN | |
| Connector B | D-sub, 9-Pin | |
| Connector B Gender | Male | |
| Välj alla | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Bus Type CAN | ||
Connector B D-sub, 9-Pin | ||
Connector B Gender Male | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH CAN bridge makes it possible to connect two CAN networks of the same type or of different types and it can be used as a message repeater to expand network distances, as well as to connect different CAN networks together and by transmit the messages is immaterially whether the CAN networks have different transfer rates or the messages those are a part of different higher protocols, such as CANopen.
Reduced bus load on both CAN networks
Automatic detection of transmission rates
Easy configuration mode
Automatic detection of transmission rates
Easy configuration mode
relaterade länkar
- Helmholz GmbH & Co. KG CAN USB B Female to D-sub, 9-Pin Male Interface Converter
- Helmholz GmbH & Co. KG CAN 9-Pin Male Interface Converter
- Helmholz GmbH & Co. KG Adapter
- Helmholz GmbH & Co. KG Industrial Ethernet Switch
- Helmholz GmbH & Co. KG WALL IE Gateway
- Helmholz GmbH & Co. KG Adapter, 24 V dc
- Helmholz GmbH & Co. KG Connector, 25 V dc
- Helmholz GmbH & Co. KG Industrial NAT Gateway/Firewall Gateway