RS PRO Beige ABS Instrumentväska 130 mm, 70 mm, 100 mm
- RS-artikelnummer:
- 198-1385
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
162,31 kr
(exkl. moms)
202,89 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 162,31 kr |
*vägledande pris
- RS-artikelnummer:
- 198-1385
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Instrumentväska | |
| Kroppmaterial | ABS | |
| Extern höjd | 130mm | |
| Extern bredd | 100mm | |
| Extern längd | 70mm | |
| Färg | Beige | |
| Standarder/godkännanden | RoHS | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Instrumentväska | ||
Kroppmaterial ABS | ||
Extern höjd 130mm | ||
Extern bredd 100mm | ||
Extern längd 70mm | ||
Färg Beige | ||
Standarder/godkännanden RoHS | ||
RS PRO ABS Plastic Instrument Enclosure
Introducing ABS plastic instrument enclosures from RS PRO, a range of lightweight yet highly durable instrument enclosures ideal for housing and protecting electrical components in a range of applications. The enclosures are manufactured from ABS offering high strength and corrosion resistance, with integral moulded standoffs for easy installation of PCB and electrical components. The instrument cases feature a two-part clam shell construction allowing for easy assembly, with interchangeable front and rear panels allowing for modifications. The enclosures feature a tongue and groove construction designed to meet IP43 standards, ensuring internal components are protected from dust and moisture ingress.
Features and Benefits
Application
Instrument cases or enclosures are a type of protective box used to house and protect a range of electrical components such as wires and PCB (printed circuit boards) and are available in a range of sizes and materials such as ABS, aluminium, steel and more. Instrument cases often feature integral moulded standoffs for easy installation of PCB and can feature removable panels for easy customisation. Instrument cases are ideal for applications such as:
FAQs
Are these enclosures waterproof?
No, these enclosures are not waterproof and should not be used for outdoor applications.
What are the benefits of ABS?
ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be moulded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Relaterade länkar
- RS PRO Beige ABS Instrumentväska 130 mm 100 mm
- RS PRO Beige ABS Instrumentväska 130 mm 50 mm, 100 mm
- RS PRO Beige ABS Instrumentväska 190 mm 70 mm, 140 mm
- RS PRO Beige ABS Instrumentväska 250 mm 180 mm
- RS PRO Beige ABS Instrumentväska 25 mm 80 mm
- RS PRO Beige ABS Instrumentväska 33 mm 80 mm
- RS PRO Beige ABS Instrumentväska 250 mm 180 mm
- RS PRO Beige ABS Instrumentväska 250 mm 180 mm