Eaton xEnergy Main serien Stål Sockelkit 110 mm 610 mm 235mm

Antal (1 enhet)*

1 534,40 kr

(exkl. moms)

1 918,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 07 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 534,40 kr

*vägledande pris

RS-artikelnummer:
259-703
Tillv. art.nr:
283826 XAP010606
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Typ av tillbehör

Sockelkit

Produkttyp

Skåptillbehör

Längd

610mm

Bredd

235mm

Material

Stål

Höjd

110mm

Färg

Grå

Serie

xEnergy Main

Standarder/godkännanden

RoHS

Certifiering för farligt område

Nej

RoHS-status: Undantagen

COO (ursprungsland):
CZ
The Eaton xEnergy Main LV switchgear is a sophisticated solution designed for optimal performance and reliability in low voltage applications. Offering a compact yet robust design, this switchgear provides seamless integration into various systems. Its grey plinth not only enhances aesthetic appeal but also ensures durability, making it an ideal choice for modern industrial settings. With exceptional specifications including a well-engineered size of 100x600x600mm, this product caters to the demands of both functionality and space efficiency. The switchgear's compliance with industry standards underlines its commitment to safety and efficiency, ensuring that it meets the high expectations of professionals across multiple sectors.

Constructed from high-quality steel for enhanced strength and durability

Compact design makes it suitable for installations with limited space

RoHS compliant, ensuring environmentally responsible manufacturing

IK10 impact strength rating provides resistance to external shocks

Designed to support a maximum load capacity of 1500 kg

Versatile enclosure building suitability facilitates easy integration

Includes detailed resources and brochures to assist with installation and usage

Available in a neutral grey colour, blending seamlessly with various environments

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.