Eaton xEnergy Light serien Stål Sockelkit 110 mm 1.2 m 300mm

Antal (1 enhet)*

2 889,60 kr

(exkl. moms)

3 612,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 01 januari 2027 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 889,60 kr

*vägledande pris

RS-artikelnummer:
232-142
Tillv. art.nr:
116548 XLSPH2123
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Typ av tillbehör

Sockelkit

Produkttyp

Skåptillbehör

Längd

1.2m

Bredd

300mm

Material

Stål

Höjd

110mm

Färg

Grå

Serie

xEnergy Light

Standarder/godkännanden

RoHS

Certifiering för farligt område

Nej

COO (ursprungsland):
CZ
The Eaton plinth is designed for use with Eaton's xEnergy Light LV systems, providing a robust solution for modern electrical installations. Crafted from high-quality steel, it is powder-spray painted in a subtle grey finish that blends seamlessly into various environments. At a height of 200mm, this plinth not only supports the LV switchgear but also enhances safety and accessibility. The 1200mm width and 300mm depth ensure compatibility with standard enclosures, allowing for efficient use of space. With an IK10 impact strength rating, this product is built to withstand daily wear and tear, making it ideal for demanding industrial settings. Its impressive load capacity of up to 1500kg ensures that it can handle substantial equipment without compromising stability or performance. Whether you are upgrading existing systems or installing new ones, this plinth is an essential component for reliable electrical infrastructure.

Constructed from durable steel for long-lasting performance

Powder-spray painted finish enhances aesthetic appeal and protection

Designed to support heavy LV switchgear safely and securely

Impact strength rating of IK10 ensures resilience against physical damage

High load capacity accommodates a variety of electrical components

Optimised dimensions facilitate seamless integration with standard enclosures

Promotes safe and accessible operation in industrial environments

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.