Eaton Eaton xEffect serien Galvaniserat stål Inkapsling 30 mm 1.885 m 110mm
- RS-artikelnummer:
- 232-114
- Tillv. art.nr:
- 115157 XVTL-VP6
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
236,32 kr
(exkl. moms)
295,40 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 25 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 236,32 kr |
*vägledande pris
- RS-artikelnummer:
- 232-114
- Tillv. art.nr:
- 115157 XVTL-VP6
- Tillverkare / varumärke:
- Eaton
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
| Varumärke | Eaton | |
| Produkttyp | Skåptillbehör | |
| Typ av tillbehör | Inkapsling | |
| Längd | 1.885m | |
| Bredd | 110mm | |
| Material | Galvaniserat stål | |
| Höjd | 30mm | |
| Serie | Eaton xEffect | |
| Standarder/godkännanden | RoHS conform | |
| Certifiering för farligt område | Nej | |
| Välj alla | ||
|---|---|---|
Varumärke Eaton | ||
Produkttyp Skåptillbehör | ||
Typ av tillbehör Inkapsling | ||
Längd 1.885m | ||
Bredd 110mm | ||
Material Galvaniserat stål | ||
Höjd 30mm | ||
Serie Eaton xEffect | ||
Standarder/godkännanden RoHS conform | ||
Certifiering för farligt område Nej | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- CZ
The Eaton vertical profile is designed with precision to meet the demands of modern electrical installations. As part of the xEffect series, it offers robust construction and versatile applications. Ideal for environments requiring compact solutions, it presents an excellent choice for housing control gear and switchgear. Crafted with high-quality materials, this profile ensures durability while maintaining a sleek exterior that integrates seamlessly into any setup. Its thoughtful design not only maximises space but enhances airflow, accommodating efficient operation in confined areas. Emphasising compliance with RoHS standards showcases the commitment to sustainability, making it a responsible choice for eco-conscious projects. With support for screw mounting, the installation process is user-friendly, providing a practical solution for both professionals and DIY enthusiasts. Experience reliability and performance with this standout vertical profile.
Constructed from durable steel for long-lasting use
Galvanised surface finishing enhances corrosion resistance
Designed for flexibility with easy screw mounting options
Sleek design integrates well into diverse environments
Lightweight construction enables straightforward handling and installation
Part of a series catering to various electrical cabinet applications
Supports efficient airflow to maintain operational integrity
Meets international compliance standards for enhanced safety
Relaterade länkar
- Eaton Eaton xEffect serien Stål Inkapsling 30 mm 1.885 m 110mm
- Eaton Eaton xEffect serien Galvaniserat stål Inkapsling 30 mm 460 mm 75mm
- Eaton Eaton xEffect serien Galvaniserat stål Inkapsling 30 mm 1.85 m 42mm
- Eaton Eaton xEffect serien Galvaniserat stål Inkapsling 30 mm 1.25 m 42mm
- Eaton Eaton xEffect serien Galvaniserat stål Inkapsling 30 mm 850 mm 42mm
- Eaton Eaton xEffect serien Galvaniserat stål Inkapsling 30 mm 1.65 m 42mm
- Eaton Eaton xEffect serien Galvaniserat stål Inkapsling 30 mm 850 mm 75mm
- Eaton Eaton xEffect serien Galvaniserat stål Inkapsling 30 mm 1.45 m 75mm