Eaton xEffect xVtl serien Stål Inkapsling 2 m 500 mm 800mm
- RS-artikelnummer:
- 231-179
- Tillv. art.nr:
- 114537 XVTL-MP/BF-8/5/20
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
10 998,40 kr
(exkl. moms)
13 748,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 16 november 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 10 998,40 kr |
*vägledande pris
- RS-artikelnummer:
- 231-179
- Tillv. art.nr:
- 114537 XVTL-MP/BF-8/5/20
- Tillverkare / varumärke:
- Eaton
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
| Varumärke | Eaton | |
| Typ av tillbehör | Inkapsling | |
| Produkttyp | Inkapsling | |
| Längd | 500mm | |
| Bredd | 800mm | |
| Material | Stål | |
| Höjd | 2m | |
| Färg | Grå | |
| IP-klassning | IP55 | |
| Typ av monteringsplatta | Justerbart djup | |
| Serie | xEffect xVtl | |
| Standarder/godkännanden | RoHS | |
| Certifiering för farligt område | Nej | |
| Välj alla | ||
|---|---|---|
Varumärke Eaton | ||
Typ av tillbehör Inkapsling | ||
Produkttyp Inkapsling | ||
Längd 500mm | ||
Bredd 800mm | ||
Material Stål | ||
Höjd 2m | ||
Färg Grå | ||
IP-klassning IP55 | ||
Typ av monteringsplatta Justerbart djup | ||
Serie xEffect xVtl | ||
Standarder/godkännanden RoHS | ||
Certifiering för farligt område Nej | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- CZ
The Eaton distribution cabinet is designed to meet the demanding needs of modern electrical installations, offering optimal performance and durability. With its robust construction, featuring an IP55 rating, it ensures reliable protection against dust and moisture, making it ideal for both indoor and outdoor use. The cabinet's dimensions of 2000mm height, 800mm width, and 500mm depth provide ample space for housing electrical components while maintaining a compact profile. Crafted from high-quality steel and finished with powder coating, this enclosure not only guarantees longevity but also a sleek appearance. Additionally, the mounting plate is depth-adjustable, enhancing versatility for different application requirements, while the EMC version ensures excellent electromagnetic compatibility. This particular model embodies Eaton's commitment to innovation and reliability, making it a smart choice for engineers and contractors alike.
IP55 rating provides superior protection against environmental factors
Made from high-quality steel for enhanced durability
Sleek design with powder coating offers aesthetic appeal
Depth-adjustable mounting plate increases installation flexibility
Integrated with an EMC version to ensure minimal electromagnetic interference
Meets IK10 mechanical impact resistance standards for added safety
Designed with one lock for secure access control
Relaterade länkar
- Eaton xEffect xVtl serien Stål Inkapsling 2000 mm 500 mm 800mm
- Eaton xEffect xVtl serien Stål Inkapsling 2000 mm 600 mm 800mm
- Eaton xEffect xVtl serien Stål Inkapsling 2000 mm 400 mm 800mm
- Eaton xEffect xVtl serien Stål Inkapsling 2000 mm 300 mm 800mm
- Eaton xEffect xVtl serien Stål Inkapsling 2000 mm 800 mm 800mm
- Eaton xEffect xVtl serien Stål Inkapsling 1800 mm 500 mm 800mm
- Eaton xEffect xVtl serien Stål Inkapsling 2000 mm 500 mm 425mm
- Eaton xEffect xVtl serien Stål Inkapsling 2000 mm 500 mm 600mm