Eaton xEffect xVtl serien Stål Inkapsling 2 m 600 mm 425mm
- RS-artikelnummer:
- 231-174
- Tillv. art.nr:
- 114528 XVTL-MP/BF-4/6/20
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
9 755,20 kr
(exkl. moms)
12 194,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 13 november 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 9 755,20 kr |
*vägledande pris
- RS-artikelnummer:
- 231-174
- Tillv. art.nr:
- 114528 XVTL-MP/BF-4/6/20
- Tillverkare / varumärke:
- Eaton
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
| Varumärke | Eaton | |
| Produkttyp | Inkapsling | |
| Typ av tillbehör | Inkapsling | |
| Längd | 600mm | |
| Bredd | 425mm | |
| Material | Stål | |
| Höjd | 2m | |
| Färg | Grå | |
| IP-klassning | IP55 | |
| Typ av monteringsplatta | Justerbart djup | |
| Serie | xEffect xVtl | |
| Standarder/godkännanden | RoHS | |
| Certifiering för farligt område | Nej | |
| Välj alla | ||
|---|---|---|
Varumärke Eaton | ||
Produkttyp Inkapsling | ||
Typ av tillbehör Inkapsling | ||
Längd 600mm | ||
Bredd 425mm | ||
Material Stål | ||
Höjd 2m | ||
Färg Grå | ||
IP-klassning IP55 | ||
Typ av monteringsplatta Justerbart djup | ||
Serie xEffect xVtl | ||
Standarder/godkännanden RoHS | ||
Certifiering för farligt område Nej | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- CZ
The Eaton robust enclosure is designed to meet the diverse needs of modern electrical infrastructure. The product embodies a perfect blend of functionality and durability, featuring a spacious internal volume and an impressive ingress protection rating of IP55, making it suitable for demanding environments. With superior corrosion resistance and mechanical impact protection at IK10, this enclosure promises longevity and reliability. Its versatile design accommodates various mounting configurations, pairs seamlessly with internal equipment, and is tailored to facilitate efficient thermal dissipation, ensuring optimal performance. The high-quality steel construction, finished with a powder coat, combines aesthetic appeal with an ability to withstand the rigours of everyday use. Proudly supported by industry standards, this enclosure is your go-to solution for safeguarding valuable electrical components.
Manufactured with high-quality steel for enhanced strength and durability
IP55 rating protects against dust and water ingress, ensuring reliable performance
Adjustable mounting plate provides flexibility in installation
Robust IK10 mechanical impact rating ensures resistance to physical shocks
Designed for efficient heat dissipation, optimising equipment longevity
Offers easy access with a single door configuration for user convenience
Finished with a powder coating for added protection against environmental elements
Max permissible loads ensure safety and compliance with industry standards
Versatile metrics allows for custom installations suited to specific requirements
Relaterade länkar
- Eaton xEffect xVtl serien Stål Inkapsling 2000 mm 600 mm 425mm
- Eaton xEffect xVtl serien Stål Inkapsling 2000 mm 300 mm 425mm
- Eaton xEffect xVtl serien Stål Inkapsling 2000 mm 500 mm 425mm
- Eaton xEffect xVtl serien Stål Inkapsling 2000 mm 400 mm 425mm
- Eaton xEffect xVtl serien Stål Inkapsling 2000 mm 800 mm 425mm
- Eaton xEffect xVtl serien Stål Inkapsling 1600 mm 300 mm 425mm
- Eaton xEffect xVtl serien Stål Inkapsling 2000 mm 600 mm 800mm
- Eaton xEffect xVtl serien Stål Inkapsling 2000 mm 600 mm 600mm