Eaton Eaton xEffect serien Galvaniserat stål Monteringsplatta 1.6 m 1.45 m 533mm

Antal (1 enhet)*

1 489,60 kr

(exkl. moms)

1 862,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 11 januari 2027 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 489,60 kr

*vägledande pris

RS-artikelnummer:
230-562
Tillv. art.nr:
114764 XVTL-IC-6/16
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Typ av tillbehör

Monteringsplatta

Produkttyp

Skåptillbehör

Längd

1.45m

Bredd

533mm

Material

Galvaniserat stål

Höjd

1.6m

Serie

Eaton xEffect

Standarder/godkännanden

RoHS

Certifiering för farligt område

Nej

RoHS-status: Undantagen

COO (ursprungsland):
CZ
The Eaton mounting plate is designed to provide an efficient solution for HxW configurations of 1600x600mm, making it an essential component for various installation needs. Crafted to meet high standards, this mounting plate is ideal for use in Eaton’s xEffect xVtl enclosures, promoting seamless integration within electrical systems. With its robust construction and practical design, it offers enhanced stability and support, allowing for secure installation of essential electrical components. Its versatility makes it suitable for both industrial and commercial applications, ensuring reliability and performance in diverse environments. This mounting plate seamlessly combines functionality with durability, making it a prime choice for professionals seeking quality and dependability in their installations.

Constructed from high-quality steel for enhanced durability

Surface treatment includes galvanisation for added corrosion resistance

Perforated design optimises airflow and reduces heat buildup

Active PDH status ensures compliance with current industry standards

General specifications include a compact and lightweight design for ease of handling

The product is RoHS compliant, aligning with environmental regulations

Globally marketable, making it suitable for a wide range of applications

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.