Eaton xEffect xVtl serien Stål Inkapsling 1.8 m 600 mm 1.2m
- RS-artikelnummer:
- 229-592
- Tillv. art.nr:
- 114414 XVTL-BF-12/6/18
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
14 459,20 kr
(exkl. moms)
18 074,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 24 november 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 14 459,20 kr |
*vägledande pris
- RS-artikelnummer:
- 229-592
- Tillv. art.nr:
- 114414 XVTL-BF-12/6/18
- Tillverkare / varumärke:
- Eaton
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
| Varumärke | Eaton | |
| Produkttyp | Inkapsling | |
| Typ av tillbehör | Inkapsling | |
| Längd | 600mm | |
| Bredd | 1.2m | |
| Material | Stål | |
| Höjd | 1.8m | |
| Färg | Grå | |
| IP-klassning | IP40 | |
| Typ av monteringsplatta | Justerbart djup | |
| Serie | xEffect xVtl | |
| Standarder/godkännanden | RoHS | |
| Certifiering för farligt område | Nej | |
| Välj alla | ||
|---|---|---|
Varumärke Eaton | ||
Produkttyp Inkapsling | ||
Typ av tillbehör Inkapsling | ||
Längd 600mm | ||
Bredd 1.2m | ||
Material Stål | ||
Höjd 1.8m | ||
Färg Grå | ||
IP-klassning IP40 | ||
Typ av monteringsplatta Justerbart djup | ||
Serie xEffect xVtl | ||
Standarder/godkännanden RoHS | ||
Certifiering för farligt område Nej | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- CZ
The Eaton distribution cabinet is designed to meet the complex needs of modern electrical infrastructure. Engineered for robustness, it features a space-efficient profile of HxWxD 1800x1200x600mm, providing optimal storage for essential electrical components. With a commitment to safety and performance, the cabinet boasts an IP40 rating, ensuring protection against solid foreign objects, while its durable steel construction is finished with powder coating for added longevity. The innovative design includes provisions for wall and floor mounting, making it versatile enough for various installation environments. This product is ideal for professionals seeking a reliable and compliant solution for electrical enclosures, enhancing operational efficiency within a safe framework.
Constructed from high-quality steel for superior durability
Designed with an efficient size, accommodating larger components without compromising space
Finished with powder coating to resist corrosion and maintain aesthetics
Supports both wall and floor mounting for flexible installation options
Includes adjustable mounting plate for customised configurations
Compliant with RoHS standards, ensuring minimal environmental impact
Fitted with a single lock for heightened security of contents
IC10 impact strength rating, ensuring resilience under mechanical stress
Relaterade länkar
- Eaton xEffect xVtl serien Stål Inkapsling 1.8 m 600 mm 1.2m
- Eaton xEffect xVtl serien Stål Inkapsling 1.8 m 500 mm 1.2m
- Eaton xEffect xVtl serien Stål Inkapsling 1.8 m 300 mm 1.2m
- Eaton xEffect xVtl serien Stål Inkapsling 1.8 m 400 mm 1.2m
- Eaton xEffect xVtl serien Stål Inkapsling 1.8 m 600 mm 1m
- Eaton xEffect xVtl serien Stål Inkapsling 1.8 m 600 mm 800mm
- Eaton xEffect xVtl serien Stål Inkapsling 1.8 m 600 mm 600mm
- Eaton xEffect xVtl serien Stål Inkapsling 1.6 m 600 mm 1.2m