Eaton xEffect xVtl serien Stål Inkapsling 2 m 800 mm 1m

Antal (1 enhet)*

14 604,80 kr

(exkl. moms)

18 256,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 23 november 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +14 604,80 kr

*vägledande pris

RS-artikelnummer:
229-575
Tillv. art.nr:
114544 XVTL-MP/BF-10/8/20
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Typ av tillbehör

Inkapsling

Produkttyp

Inkapsling

Längd

800mm

Bredd

1m

Material

Stål

Höjd

2m

Färg

Grå

IP-klassning

IP55

Typ av monteringsplatta

Justerbart djup

Serie

xEffect xVtl

Standarder/godkännanden

RoHS

Certifiering för farligt område

Nej

RoHS-status: Undantagen

COO (ursprungsland):
CZ
The Eaton distribution cabinet is the ideal solution for those seeking a robust and reliable enclosure. Designed to meet the rigorous demands of electric engineering and automation, it boasts a sturdy build that combines functionality with aesthetic appeal. With dimensions of 2000mm in height, 1000mm in width, and 800mm in depth, it provides ample space for internal components while ensuring efficient thermal dissipation. The enclosure is constructed from high-quality steel and features a powder-coated finish, offering enhanced corrosion resistance and durability. Fully compliant with IP55 ratings, this product safeguards against dust and water ingress, making it suitable for various environmental conditions. With its two doors, adjustable mounting plate, and convenient wall mounting options, it simplifies access and installation while meeting industry standards for performance and safety.

Robust steel construction ensures long-lasting reliability

The powder-coated finish enhances protection against corrosion

IP55 rating provides excellent resistance to dust and water

Adjustable mounting plate allows for versatile internal configurations

Two door design simplifies access to internal components

Suitable for both floor standing and wall-mounted installations

IK10 impact protection guarantees strength against mechanical stresses

Optimised thermal dissipation mechanisms support elevated operational efficiency

Globally marketable design meets international compliance standards

Space-saving design enhances usability in confined areas

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.