Eaton xEffect xVtl serien Stål Inkapsling 1.6 m 400 mm 600mm
- RS-artikelnummer:
- 229-559
- Tillv. art.nr:
- 114498 XVTL-MP/BF-6/4/16
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
9 072,00 kr
(exkl. moms)
11 340,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 12 november 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 9 072,00 kr |
*vägledande pris
- RS-artikelnummer:
- 229-559
- Tillv. art.nr:
- 114498 XVTL-MP/BF-6/4/16
- Tillverkare / varumärke:
- Eaton
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
| Varumärke | Eaton | |
| Produkttyp | Inkapsling | |
| Typ av tillbehör | Inkapsling | |
| Längd | 400mm | |
| Bredd | 600mm | |
| Material | Stål | |
| Höjd | 1.6m | |
| Färg | Grå | |
| IP-klassning | IP55 | |
| Typ av monteringsplatta | Justerbart djup | |
| Serie | xEffect xVtl | |
| Standarder/godkännanden | RoHS | |
| Certifiering för farligt område | Nej | |
| Välj alla | ||
|---|---|---|
Varumärke Eaton | ||
Produkttyp Inkapsling | ||
Typ av tillbehör Inkapsling | ||
Längd 400mm | ||
Bredd 600mm | ||
Material Stål | ||
Höjd 1.6m | ||
Färg Grå | ||
IP-klassning IP55 | ||
Typ av monteringsplatta Justerbart djup | ||
Serie xEffect xVtl | ||
Standarder/godkännanden RoHS | ||
Certifiering för farligt område Nej | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- CZ
The Eaton xEffect xVtl empty enclosure is designed specifically to meet the robust demands of modern electrical installations. This distribution cabinet boasts durable construction, with a size of 1600mm high, 600mm wide, and 400mm deep, making it appropriate for a variety of applications. With an IP55 rating, it ensures optimal protection against dust and water ingress, enabling seamless operation even in challenging environments. Constructed from high-quality steel and featuring a powder-coated finish in grey, it is not only aesthetically pleasing but also highly functional, ensuring longevity and resilience. This enclosure supports various mounting options and is suitable for wall fastening, offering versatility in installation. The xEffect xVtl series is a trusted choice for professionals seeking reliable and efficient solutions for their electrical enclosures.
Designed for both indoor and outdoor applications
Complies with RoHS directives for environmental safety
IK10-rated for high impact strength, ensuring durability under tough conditions
Equipped with adjustable mounting plates for ease of installation
Features a single door with a robust locking mechanism for added security
Surface treated for corrosion resistance, enhancing longevity
Supports metrical mounting, providing greater flexibility for installation
Highly suitable for automation and control environments
Relaterade länkar
- Eaton xEffect xVtl serien Stål Inkapsling 1600 mm 400 mm 600mm
- Eaton xEffect xVtl serien Stål Inkapsling 1600 mm 300 mm 600mm
- Eaton xEffect xVtl serien Stål Inkapsling 1600 mm 600 mm 600mm
- Eaton xEffect xVtl serien Stål Inkapsling 1600 mm 400 mm 800mm
- Eaton xEffect xVtl serien Stål Inkapsling 2000 mm 400 mm 600mm
- Eaton xEffect xVtl serien Stål Inkapsling 1800 mm 400 mm 600mm
- Eaton xEffect xVtl serien Stål Inkapsling 1600 mm 300 mm 800mm
- Eaton xEffect xVtl serien Stål Inkapsling 1600 mm 300 mm 425mm