Eaton Eaton xEnergy Grå Stål Baksida 25 mm 1.12m 1.75 m 1.75 m

Antal (1 enhet)*

2 486,40 kr

(exkl. moms)

3 108,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 11 januari 2027 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 486,40 kr

*vägledande pris

RS-artikelnummer:
230-173
Tillv. art.nr:
114760 XLSR51812
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Paneltyp

Baksida

Produkttyp

Inkapslingspanel

Serie

Eaton xEnergy

Bredd

1.12m

Höjd

25mm

Djup

1.75m

Längd

1.75m

Material

Stål

Färg

Grå

RAL-kod

PG 7035

IP-klassning

IP55

Antal

1Per Pack

RoHS-status: Undantagen

COO (ursprungsland):
CZ
The Eaton innovative product, from the xEnergy Light LV systems series, sets a new standard in low-voltage switchgear. Designed for versatility and reliability, it seamlessly integrates into a variety of enclosure configurations. The robust grey steel finish not only enhances its aesthetic appeal but also ensures durability, providing robust protection in diverse operational environments. With an IP55 rating, the product is engineered to withstand dust and moisture, making it suitable for numerous industrial applications. Its compact dimensions and modular design make it easy to install while accommodating various configurations, thus ensuring operational efficiency. This equipment is an excellent choice for businesses looking to optimise their switchgear solutions while maintaining high safety standards and compliance with industry regulations.

Robust IP55 rating for enhanced dust and moisture protection

Designed with a modular spacing of 25mm for easy integration

Manufactured using high-quality steel for long-lasting performance

Attractive powder-coated finish for improved appearance and corrosion resistance

Lightweight design facilitates straightforward installation and handling

Minimal height units help in optimising space within enclosures

Compliant with RoHS standards, ensuring environmental responsibility

Supported by comprehensive documentation for user guidance

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.