ABB SR/SRN Inkapsling Stål Enkel dörr 400 mm 300mm 1 mm 1.2 mm

Antal (1 enhet)*

808,47 kr

(exkl. moms)

1 010,59 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 08 februari 2027 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +808,47 kr

*vägledande pris

RS-artikelnummer:
235-2504
Tillv. art.nr:
PRN4036K
Tillverkare / varumärke:
ABB
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

ABB

Dörrtyp

Enkel dörr

Produkttyp

Skåplucka

Serie

SR/SRN

Bredd

300mm

Höjd

400mm

Djup

1mm

Längd

1.2mm

Material

Stål

Färg

Grå

RAL-kod

Svart RAL 7035

IP-klassning

IP65

För användning med

Inkapsling

Antal

1Per Pack

COO (ursprungsland):
IT

ABB SR/SRN Series Enclosure Door, Blind Door, IP65 - PRN4036K


This enclosure door is a robust solution designed for enclosures in various industrial settings. The steel blind door measures 400mm in height and 300mm in width, making it suitable for numerous applications. Its IP65 rating ensures compatibility with environments requiring high levels of protection against dust and water ingress, enhancing durability and reliability.

Features & Benefits


• Blind design allows for enhanced privacy and protection

• Finished in RAL 7035 grey for a professional appearance

• Opaque powder coating enhances the enclosure's durability

• Suitable accessory for SR2 series enclosures, ensuring compatibility

Applications


• Used as a protective door for SR2 enclosures

• Suitable for electrical and mechanical requiring barrier assistance

• Ideal for automation systems where enclosure security is critical

• Essential for shielding sensitive components in industrial environments

What type of environments is this enclosure door suitable for?


The design is intended for harsh industrial environments where dust and moisture protection are paramount, meeting IP65 standards for effective safeguarding.

How does the material choice contribute to the door's performance?


The steel construction offers superior strength and durability, making it resistant to physical damage, which is particularly beneficial in industrial settings where equipment is often subjected to wear.

Can this door be easily integrated into existing setups?


Yes, it is designed for compatibility with SR2 enclosures, allowing for straightforward installation without the need for additional modifications.

What coatings are applied to enhance its durability?


The enclosure door features an opaque powder coating that protects against corrosion and provides a lasting finish that withstands the rigours of industrial use.

Is this door compliant with safety regulations?


It adheres to established standards and directives for materials, including RoHS compliance, ensuring it is free from hazardous substances.

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.