Siemens 8MF12 SIVACON 8MF1 Stål Enkel dörr 2.2 m 800mm

Antal (1 enhet)*

4 977,28 kr

(exkl. moms)

6 221,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 25 november 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 977,28 kr

*vägledande pris

RS-artikelnummer:
625-349
Tillv. art.nr:
8MF1280-2UT14-2BA2
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Siemens

Dörrtyp

Enkel dörr

Produkttyp

Skåplucka

Serie

8MF12

Bredd

800mm

Höjd

2.2m

Material

Stål

RAL-kod

Svart RAL 7035

För användning med

SIVACON 8MF1

COO (ursprungsland):
DE
The Siemens Door is a robust and functional addition to your industrial setup, designed specifically for those seeking a reliable enclosure with optimal ventilation properties. Crafted from high-quality steel, this right-opening door ensures protection and accessibility while enhancing the aesthetic appeal of your environment through its elegant light grey finish. Rated at IP40, it stands up to dust ingress and water splashes, making it suitable for a range of industrial applications. Its thoughtful design features ventilation openings that promote airflow, ensuring safety and efficiency within the enclosure. Modular and adaptable, it can be easily integrated into existing systems, providing a durable solution that meets high standards of safety class 1 compliance. Offering seamless alignment with the SIVACON brand's commitment to innovation and quality, this door serves as the perfect choice for discerning professionals.

Designed with ventilation openings to improve airflow efficiency

Constructed from durable steel for long-lasting performance

Elegant light grey RAL 7035 finish enhances aesthetic appeal

IP40 rating provides reliable protection against dust and moisture

Safety class 1 compliance ensures high safety standards

Right-opening orientation optimises access in confined spaces

Easily integrates with existing SIVACON systems for versatility

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.