Siemens 8MF18 SIVACON 8MF1 Stål Enkel dörr 1.8 m 900mm
- RS-artikelnummer:
- 625-329
- Tillv. art.nr:
- 8MF1890-2UT25-2BA2
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
3 993,14 kr
(exkl. moms)
4 991,42 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 15 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 993,14 kr |
*vägledande pris
- RS-artikelnummer:
- 625-329
- Tillv. art.nr:
- 8MF1890-2UT25-2BA2
- Tillverkare / varumärke:
- Siemens
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
| Varumärke | Siemens | |
| Dörrtyp | Enkel dörr | |
| Produkttyp | Skåplucka | |
| Serie | 8MF18 | |
| Bredd | 900mm | |
| Höjd | 1.8m | |
| Material | Stål | |
| RAL-kod | Svart RAL 7035 | |
| För användning med | SIVACON 8MF1 | |
| Välj alla | ||
|---|---|---|
Varumärke Siemens | ||
Dörrtyp Enkel dörr | ||
Produkttyp Skåplucka | ||
Serie 8MF18 | ||
Bredd 900mm | ||
Höjd 1.8m | ||
Material Stål | ||
RAL-kod Svart RAL 7035 | ||
För användning med SIVACON 8MF1 | ||
- COO (ursprungsland):
- DE
The Siemens Door half is engineered to provide optimal functionality and durability in a variety of environments. Designed with strategic ventilation openings, it ensures effective airflow while maintaining an impressive IP40 protection level. At a height of 1800 mm and width of 900 mm, this robust metal structure is ideal for commercial and industrial applications where space efficiency is crucial. Its powder-coated finish not only enhances aesthetic appeal but also delivers long-lasting resistance against wear and tear, making it a reliable choice for any installation. The door opens to the left, allowing for seamless integration into existing setups, while the light grey RAL 7035 colour fits harmoniously into modern surroundings. The product stands as a testament to ' commitment to quality and innovation, suitable for those seeking reliable protection with an elegant design.
Equipped with ventilation openings for improved air circulation
Designed for enhanced security with a robust steel construction
Features a powder-coated surface for increased durability and aesthetics
With an IP40 rating, it provides excellent protection against solid foreign objects
Height and width specifications facilitate compatibility with various installations
The product's light grey colour ensures it fits well in diverse environments
Optimally designed for left-side opening for easy access and convenience
Relaterade länkar
- Siemens 8MF18 SIVACON 8MF1 Stål Enkel dörr 1.8 m 900mm
- Siemens 8MF18 SIVACON 8MF1 Glas, Stål Enkel dörr 1.8 m 900mm
- Siemens 8MF18 SIVACON 8MF1 Stål Enkel dörr 1.8 m 400mm
- Siemens 8MF18 SIVACON 8MF1 Stål Enkel dörr 1.8 m 500mm
- Siemens 8MF18 SIVACON 8MF1 Stål Enkel dörr 1.8 m 450mm
- Siemens 8MF18 SIVACON 8MF1 Stål Enkel dörr 1.8 m 800mm
- Siemens 8MF18 SIVACON 8MF1 Stål Enkel dörr 1.8 m 300mm
- Siemens 8MF18 SIVACON 8MF1 Stål Enkel dörr 1.8 m 600mm