Siemens 8MF18 SIVACON 8MF1 Stål Enkel 1.8 m 400mm
- RS-artikelnummer:
- 625-235
- Tillv. art.nr:
- 8MF1840-2UT15-0BA2
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
3 766,90 kr
(exkl. moms)
4 708,62 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 15 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 766,90 kr |
*vägledande pris
- RS-artikelnummer:
- 625-235
- Tillv. art.nr:
- 8MF1840-2UT15-0BA2
- Tillverkare / varumärke:
- Siemens
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
| Varumärke | Siemens | |
| Dörrtyp | Enkel | |
| Produkttyp | Skåplucka | |
| Serie | 8MF18 | |
| Bredd | 400mm | |
| Höjd | 1.8m | |
| Material | Stål | |
| RAL-kod | Svart RAL 7035 | |
| För användning med | SIVACON 8MF1 | |
| Välj alla | ||
|---|---|---|
Varumärke Siemens | ||
Dörrtyp Enkel | ||
Produkttyp Skåplucka | ||
Serie 8MF18 | ||
Bredd 400mm | ||
Höjd 1.8m | ||
Material Stål | ||
RAL-kod Svart RAL 7035 | ||
För användning med SIVACON 8MF1 | ||
- COO (ursprungsland):
- DE
The Siemens Door is an expertly designed solution for modern industrial environments, seamlessly combining functionality with aesthetic appeal. Crafted with a robust steel construction, this left-opening door not only ensures durability but also provides superior protection rated at IP55, making it suitable for demanding applications. With its powder-coated finish in light grey RAL 7035, it elegantly blends into various settings while adhering to the highest standards of safety and reliability. The compact design, measuring 1800 mm in height and 400 mm in width, makes it an ideal choice for spaces requiring efficient use of area without compromising on access or protection. Additionally, this product is compliant with necessary safety classes, making it a trusted choice for any project.
Robust steel construction offers enhanced durability for harsh environments
IP55 protection rating safeguards against dust and water ingress
Light grey powder-coated finish provides a modern, clean appearance
Left-opening design facilitates easy access and usability in various layouts
Compact dimensions optimize space while providing full operational capability
Compliant with safety class 1 standards, ensuring user safety
No ventilation or viewing door maintains simplicity and effectiveness
Designed for seamless integration into existing installations
Relaterade länkar
- Siemens 8MF18 SIVACON 8MF1 Stål Enkel 1.8 m 400mm
- Siemens 8MF18 SIVACON 8MF1 Stål Enkel dörr 1.8 m 400mm
- Siemens 8MF18 SIVACON 8MF1 Glas, Stål Enkel dörr 1.8 m 400mm
- Siemens 8MF18 SIVACON 8MF1 Stål Enkel 1.8 m 300mm
- Siemens 8MF18 SIVACON 8MF1 Stål Enkel 1.8 m 800mm
- Siemens 8MF18 SIVACON 8MF1 Stål Enkel 1.8 m 900mm
- Siemens 8MF18 SIVACON 8MF1 Stål Enkel 1.8 m 450mm
- Siemens 8MF18 SIVACON 8MF1 Stål Enkel 1.8 m 500mm