Siemens 8MF12 SIVACON 8MF1 Stål Enkel dörr 2.2 m 900mm
- RS-artikelnummer:
- 625-228
- Tillv. art.nr:
- 8MF1290-2UT15-1BA2
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
5 203,52 kr
(exkl. moms)
6 504,40 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 14 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 203,52 kr |
*vägledande pris
- RS-artikelnummer:
- 625-228
- Tillv. art.nr:
- 8MF1290-2UT15-1BA2
- Tillverkare / varumärke:
- Siemens
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
| Varumärke | Siemens | |
| Dörrtyp | Enkel dörr | |
| Produkttyp | Skåplucka | |
| Serie | 8MF12 | |
| Bredd | 900mm | |
| Höjd | 2.2m | |
| Material | Stål | |
| RAL-kod | Svart RAL 7035 | |
| För användning med | SIVACON 8MF1 | |
| Välj alla | ||
|---|---|---|
Varumärke Siemens | ||
Dörrtyp Enkel dörr | ||
Produkttyp Skåplucka | ||
Serie 8MF12 | ||
Bredd 900mm | ||
Höjd 2.2m | ||
Material Stål | ||
RAL-kod Svart RAL 7035 | ||
För användning med SIVACON 8MF1 | ||
- COO (ursprungsland):
- DE
The Siemens Door is designed to meet the demands of heavy-duty industrial environments while providing optimal ventilation. Architected with efficiency in mind, this product features a sleek left-opening design and a robust construction of powder-coated steel, ensuring durability and reliability over time. Its IP20 rating signifies effective protection against dust and accidental contact, making it suitable for a variety of applications. The door's dimensions of 2200 mm in height and 900 mm in width make it an excellent choice for expanding access without compromising on security. With an aesthetic finish in light grey (RAL 7035), it not only serves functionality but also enhances the overall appearance of your assembly. A perfect balance of design, safety, and practicality, this product ensures that your operations can run smoothly without the worry of environmental factors intruding.
Designed with ventilation openings to ensure effective airflow
Left-opening direction offers convenient access for various setups
Manufactured from high-quality steel for superior strength and longevity
Powder-coated finish provides exceptional resistance against corrosion
IP20 protection class safeguards internal components from dust ingress
Light grey colour integrates seamlessly into diverse environments
Relaterade länkar
- Siemens 8MF12 SIVACON 8MF1 Stål Enkel dörr 2.2 m 900mm
- Siemens 8MF12 SIVACON 8MF1 Glas, Stål Enkel dörr 2.2 m 900mm
- Siemens 8MF12 SIVACON 8MF1 Stål Enkel 2.2 m 900mm
- Siemens 8MF12 SIVACON 8MF1 Stål Enkel dörr 2.2 m 800mm
- Siemens 8MF12 SIVACON 8MF1 Stål Enkel dörr 2.2 m 450mm
- Siemens 8MF18 SIVACON 8MF1 Stål Enkel dörr 1.8 m 900mm
- Siemens 8MF12 SIVACON 8MF1 Glas, Stål Enkel dörr 2.2 m 450mm
- Siemens 8MF12 SIVACON 8MF1 Glas, Stål Enkel dörr 2.2 m 800mm