Siemens 8MF12 SIVACON 8MF1 Stål Enkel dörr 2.2 m 800mm

Antal (1 enhet)*

4 106,26 kr

(exkl. moms)

5 132,82 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 15 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 106,26 kr

*vägledande pris

RS-artikelnummer:
625-218
Tillv. art.nr:
8MF1280-2UT25-0BA2
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Siemens

Produkttyp

Skåplucka

Dörrtyp

Enkel dörr

Serie

8MF12

Bredd

800mm

Höjd

2.2m

Material

Stål

RAL-kod

Svart RAL 7035

För användning med

SIVACON 8MF1

COO (ursprungsland):
DE
The Siemens Door half represents a perfect blend of functionality and durability, designed specifically for demanding environments. Constructed from high-quality steel, it features a sleek powder-coated finish in a light grey RAL 7035, ensuring both aesthetic appeal and long-lasting protection against the elements. With an impressive height of 2200 mm and width of 800 mm, this door seamlessly integrates into various installations while maintaining stringent IP55 protection standards. Ideal for facilities requiring reliable access control, it is designed to provide utmost safety with protection class 1 compliance. Whether for industrial applications or commercial settings, this door half stands out for its reliable engineering and thoughtful design, making it a vital component for those seeking optimal performance in their operations.

Designed with a left door opening direction for enhanced accessibility

Constructed from durable steel for long-lasting service life

Powder-coated surface finish enhances resistance to corrosion

Complies with rigorous IP55 protection standards for dust and water ingress

Light grey RAL 7035 colour provides a neat and professional appearance

Engineered for versatility in various industrial and commercial applications

Offers reliable safety features with protection class 1 certification

No viewing door or ventilation, ensuring a robust design suited for specific needs

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.