Siemens 8MF18 SIVACON 8MF1 Glas, Stål Enkel dörr 1.8 m 450mm

Antal (1 enhet)*

4 875,47 kr

(exkl. moms)

6 094,34 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 15 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 875,47 kr

*vägledande pris

RS-artikelnummer:
625-129
Tillv. art.nr:
8MF1870-2UT14-0BE2
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Siemens

Dörrtyp

Enkel dörr

Produkttyp

Skåplucka

Serie

8MF18

Bredd

450mm

Höjd

1.8m

Material

Glas, Stål

RAL-kod

Svart RAL 7035

För användning med

SIVACON 8MF1

COO (ursprungsland):
DE
The Siemens Door with inspection window is an ideal solution for modern electrical installations. Designed to enhance both functionality and aesthetics, this product integrates a robust construction with a sleek powder-coated finish, ensuring long-lasting performance in outdoor settings. With an IP55 protection class, it guarantees reliable protection against dust and water ingress, making it suitable for various environments. Its generous height of 1800 mm and width of 450 mm offer ample space for access, while the right-opening door ensures ease of operation. Crafted from high-quality steel and glass, this door not only meets but exceeds industry standards, providing peace of mind for all users. Whether your requirement is for a residential or commercial installation, this SIVACON door stands out as a top choice for durability and design.

Constructed from premium steel and glass for enhanced durability

Features a stylish powder-coated surface for a modern finish

IP55 rating ensures effective protection against dust and water

Right-opening door design optimises accessibility in tight spaces

Light grey RAL 7035 colour complements various architectural styles

Net weight of 15 kg ensures stable positioning and secure installation

No ventilation openings maintain optimal environmental conditions

Compatible with various locking systems for added security

Offers a viewing door for easy inspection without compromising safety

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.